Phoenix Contact
  • Products & Partners
  • Manufacturers
  • Phoenix Contact
  • More
  • Cancel
Phoenix Contact
Blog Wouldn’t it be useful if you could combine diverse connection technologies easily all within one enclosure solution for use on a DIN rail?
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Phoenix Contact to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: PhoenixContactUK
  • Date Created: 3 Sep 2018 10:40 AM Date Created
  • Views 954 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Wouldn’t it be useful if you could combine diverse connection technologies easily all within one enclosure solution for use on a DIN rail?

PhoenixContactUK
PhoenixContactUK
3 Sep 2018

When creating new products for use on a DIN rail the connection technologies you may be looking to use are traditionally printed circuit board (PCB) terminal blocks along the sides and possibly RJ45s on the visible upper cover. You may actually prefer, however, to have the data connections and others along the sides of the enclosure leaving the visible upper for LEDs or switches. If you do use the upper for data connectors etc. you will have to mill out the cover in order to accommodate the connectors and this can add both time and cost to your unit.

image

 

At Phoenix Contact we recognise these challenges and have now launched the highly innovative and modular Industrial Case System (ICS). The ICS gives you the ability to combine various connection technologies side by side within the same enclosure easily for the first time. The innovative tray format enables you to position your connection technology choices where you wish along either side of the enclosure giving you complete flexibility of your design.

image

 

The range includes the modular ICS empty enclosure, traditional PCB connection technology with 3, 4 and 5 positions in pitches of 3.5 mm and 5.0 mm, as well as RJ45, DSUB, USB, antenna, etc. connection technologies. All can be integrated into the housing and you can also utilise the 8 pole TBUS DIN rail connector. Two PCB’s can be positioned within the ICS enclosure helping reduce the space needed within the control cabinet, which is another huge benefit with space being at a premium.

 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

For more information on the ICS and other innovative enclosure systems from Phoenix Contact call Gary Nelson on  07780 483099 or email gnelson@phoenixcontact.com