Rohm Semiconductor
  • Products
  • Manufacturers
  • Rohm Semiconductor
  • More
  • Cancel
Rohm Semiconductor
Blog AC/DC Converter IC with Built-In SiC MOSFET
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Rohm Semiconductor to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: rohm
  • Date Created: 5 Jun 2019 12:35 AM Date Created
  • Views 1608 views
  • Likes 4 likes
  • Comments 3 comments
  • sic nosfet
  • acdc
  • sic
Related
Recommended

AC/DC Converter IC with Built-In SiC MOSFET

rohm
rohm
5 Jun 2019

image

<SiC MOSFET Advantages>
SiC MOSFETs provide a number of advantages, such as lower switching and conduction losses, higher power handling capability, and greater resistance to temperature changes. This makes it possible to reduce the number of parts required along with the mounting area while improving energy savings when used in AC/DC and DC/DC converters, for example by decreasing the size of heat dissipation components and the coil through high frequency operation and increasing power conversion efficiency.

 

BM2SCQ12xT-LBZ Features
Feature 1: Improved power savings
The built-in gate driver circuit optimized for the internal SiC MOSFET maximizes performance compared to conventional Si MOSFETs, leading to significantly improved efficiency. (ROHM study)

Feature 2: Contributes to improved miniaturization
The monolithic design replaces up to 12 components (AC/DC converter IC, 800V SiC MOSFET x  2, Zener diode x 3, resistor x 6) and the heat sink needed for conventional discrete Si MOSFET configurations, immensely reducing the number of external parts required.

BM2SCQ12xT-LBZ (Click here to purchase)imageimage

  • Sign in to reply

Top Comments

  • yoshihisa
    yoshihisa over 7 years ago +1
    Very unique and innovative product which ROHM introduced first in the industrty.
  • Jan Cumps
    Jan Cumps over 7 years ago +1
    rohm , the product link at the end is a fixed link to Farnell’s UK shop. The forum has a function to generate a link to the correct shop based on the reader’s location. click on the >> arrow, and select…
  • rohm
    rohm over 7 years ago in reply to Jan Cumps +1
    Thank you for your teaching. ROHM
  • rohm
    rohm over 7 years ago in reply to Jan Cumps

    Thank you for your teaching.

    ROHM

    • Cancel
    • Vote Up +1 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • Jan Cumps
    Jan Cumps over 7 years ago

    rohm , the product link at the end is a fixed link to Farnell’s UK shop.

    The forum has a function to generate a link to the correct shop based on the reader’s location.

     

    click on the >> arrow, and select product link.

    Example: Product LinkProduct Link

    • Cancel
    • Vote Up +1 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • yoshihisa
    yoshihisa over 7 years ago

    Very unique and innovative product which ROHM introduced first in the industrty.