Rohm Semiconductor
  • Products
  • Manufacturers
  • Rohm Semiconductor
  • More
  • Cancel
Rohm Semiconductor
Blog Boost DC/DC converter BU33UV7NUX
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Rohm Semiconductor to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: rohm
  • Date Created: 10 Jul 2018 11:59 PM Date Created
  • Views 615 views
  • Likes 2 likes
  • Comments 0 comments
  • bu33uv7nux
  • DCDC
Related
Recommended

Boost DC/DC converter BU33UV7NUX

rohm
rohm
10 Jul 2018

BU33UV7NUX is a synchronous buck-boost convertor with low power consumption, which provides a power supply for products powered by either two-cell alkaline/ NiCd/ NiMH or one-cell Li-ion or Li-polymer battery.


•Click here to bu
y

<Key Features>

1. High efficiency with load current mode switching

A built in load current mode switching function makes it possible to achieve superior energy-saving performance for a wide range of dry-cell battery applications by performing switching at the mode terminal. In H Mode high efficiency is maintained in the high load current region, while L Mode improves efficiency at light loads.

image

2. Low current consumption + low voltage drive

The operating mode can be selected based on the application load current. Industry-leading current consumption is achieved in either mode (13uA in H Mode and only 7uA in L Mode). As a result when taking into account battery life, operation up to an extra  120 days is possible in H Mode and up to an extra 175 days in L Mode is achievable.

image

ROHM's new BU33UV7NUX boost DC/DC converter IC maintains stable, long-term output - even with a single dry-cell battery.

 

Thank you.