Rohm Semiconductor
  • Products & Partners
  • Manufacturers
  • Rohm Semiconductor
  • More
  • Cancel
Rohm Semiconductor
Blog PrestoMOS™︎ Series – Optimal Energy Saving Solution for Motors・Inverters・LLC Converters
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Rohm Semiconductor to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: rohm_jp
  • Date Created: 20 Oct 2020 6:07 AM Date Created
  • Views 791 views
  • Likes 2 likes
  • Comments 0 comments
Related
Recommended

PrestoMOS™︎ Series – Optimal Energy Saving Solution for Motors・Inverters・LLC Converters

rohm_jp
rohm_jp
20 Oct 2020

image

 

PrestoMOSTm is a product in which the parasitic diode of the super junction MOSFET is sped up using proprietary patented technology.

Due to its characteristic internal structure, the parasitic diode in a typical super junction MOSFET exhibits degraded recovery performance

compared with a standard MOSFET.

As a result, super junction MOSFETs could not be used in circuits that actively utilize the parasitic diode, such as inverters and bridge-type PFCs.

However, ROHM's PrestoMOSTm overcomes the drawback of super junction MOSFETs by speeding up the parasitic diode,

contributing to significantly greater energy savings in applications utilizing bridge circuits and inverters for motor drive.

 

imageimage

The current Gen.3 PrestoMOSTm R60xxJNx Series has two main features.

Firstly, it has the best recovery characteristics (extremely small trr) in the market.

Secondly, it is able to control the self-turn-on function and ensures high short-circuit tolerance.

This series is very popular for motor driven white-goods such as air-conditioners and refrigerators, and EV charger stations.

In addition to the PrestoMOSTm, ROHM has two types of SuperJunction MOSFET,

one specializing in low noise characteristics and the other specializing in high speed switching.

The customer can choose between the two types according to their preference.

 

Please check the URL below for the product lineups explaining the major features.

R6020JNx (Click here to purchase)