Samtec
  • Products & Partners
  • Manufacturers
  • Samtec
  • More
  • Cancel
Samtec
Documents New Right Angle SEARAY™︎ High Density Interconnects
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Samtec to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Madisonhamman
  • Date Created: 11 Sep 2009 2:39 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 12:35 AM
  • Views 649 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

New Right Angle SEARAY™︎ High Density Interconnects

August 2009image
 
New Right Angle SEARAYTm High Density Interconnects from Samtec
 
            Samtec has expanded its SEARAYTm High Density Open Pin Field Interconnect family with a new line of Right Angle Sockets for perpendicular and high speed micro backplane applications. 
 
            Right Angle SEARAYTm Open Pin Field Sockets (SEAF-RA Series) have a
.050” x .050” (1,27mm x 1,27mm) grid array for maximum grounding and routing flexibility and are optimized to reduce skew and impedance mismatch.  They feature Samtec’s rugged Edge RateTm contacts which are designed for superior signal integrity, reduced broadside coupling and crosstalk, and high cycles.
 
            SEARAYTm Right Angle Sockets are currently available in four-row (up to 200 contacts) and six-row (up to 300 contacts) configurations.  Eight-row (up to 400 contacts) and ten-row designs (up to 500 contacts) along with a Right Angle Terminal (SEAM-RA Series) are in the final stages of development.
 
            This system mates with SEARAYTm Surface Mount Terminals (SEAM Series), which has optional guide posts for blind mating, and a choice of tin-lead or lead-free solder charged termination.  Press-fit tail terminations are currently in development.
 
SEARAYTm surface mount systems with up to 500 single-ended or 125 differential I/Os, coax cable assemblies with 180 or 240 I/Os, and high density flex jumpers are also available.
 
            Pricing begins at $ .05/per pin in 1000 piece quantities.
 
  • samtec
  • right_angle
  • backplane
  • high_density
  • searay