Samtec
  • Products & Partners
  • Manufacturers
  • Samtec
  • More
  • Cancel
Samtec
Documents Samtec Expands High Speed Edge Rate™︎ Interface Family
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Samtec to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Madisonhamman
  • Date Created: 9 Oct 2009 5:24 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 12:37 AM
  • Views 825 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Samtec Expands High Speed Edge Rate™︎ Interface Family

image
Samtec has expanded its popular line of .8mm (.0315”) pitch Edge RateTm contact interfaces (ERM8/ERF8 Series) for board stacking applications with a new line on .5mm (.0197”) pitch. Featuring Samtec's rugged Edge RateTm contacts, these systems are ideal where signal integrity and durability are critical. They provide superior impedance matching, reduced broadside coupling and crosstalk, low insertion and withdrawal forces, and high cycles.
            The ERM5/ERF5 Series initial offering provides from 20 to 100 I/Os with 7mm and 10mm stack heights. The system is robust when "zippered" during unmating. For perpendicular board applications, a mating right-angle socket strip is already in development.
            The .8mm (.0315”) pitch system offers performance to 10.5 GHz @ -3dB IL for 10 to 150 I/Os. It is the interconnect of choice for emulation applications and specified by NEXUS5001.org, POWER.org, and ARM/HSSTP. It is also available for perpendicular and co-planar applications along with mating high speed jumper cables.
            Pricing begins at $ .09 - $ .11 cents per mated line.
  • samtec
  • erx5
  • edge_rate
  • edgerate