STMicroelectronics
  • Products & Partners
  • Manufacturers
  • STMicroelectronics
  • More
  • Cancel
STMicroelectronics
Blog AEK-MCU-SRLNK Programmer and debugger for Stellar automotive microcontrollers
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join STMicroelectronics to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Em_ST
  • Date Created: 5 Feb 2026 11:55 AM Date Created
  • Views 1332 views
  • Likes 5 likes
  • Comments 0 comments
  • st products
  • stellar
  • debugger
  • automotive
  • microcontroller
  • stmicroelectronics
  • programmer
  • AEK-MCU-SRLNK
Related
Recommended

AEK-MCU-SRLNK Programmer and debugger for Stellar automotive microcontrollers

Em_ST
Em_ST
5 Feb 2026
AEK-MCU-SRLNK Programmer and debugger for Stellar automotive microcontrollers

Hi All,

New release from STM:

AEK-MCU-SRLNK Programmer and debugger for Stellar automotive microcontrollers

image

Features
• USB/JTAG debugger dongle for Stellar automotive MCU families
• USB connector for supply and data communication
• Application firmware directly downloaded into Stellar device FLASH or RAM
memory
• Run and debug your application firmware
• Compliant with the IEEE 1149.1 JTAG protocol
• Integrates serial port connection via USB interface (virtualCOM)
• Provides NVM programming (erase/program/verify)
• Connectors:
– 20-pin header connector for JTAG interface
– 3-pin header connector for UART interface
• Status LEDs to indicate the target I/O voltage, connection state, and running
state
• Operating temperature range: from 0 to 50°C
• Compatible with StellarStudio
Description
The AEK-MCU-SRLNK is a debugger/programmer dongle for Stellar automotive
microcontrollers.
It consists of a passive USB-to-JTAG debugger and programmer, which provides a
cost-effective, small-size, and fast-prototyping solution for any vehicle applications.
This dongle ensures short development time through easy-to-use hardware and
simple software fully integrated into StellarStudio IDE.
The JTAG interface ensures an easy plug to any ST standalone automotive
microcontroller and its evaluation boards (compliant with the IEEE 1149.1 JTAG
protocol).
The AEK-MCU-SRLNK provides a virtual COM port interface that enables the host
PC to communicate with the microcontroller through UART

AEK-MCU-SRLNK | Product - STMicroelectronics