STMicroelectronics
  • Products & Partners
  • Manufacturers
  • STMicroelectronics
  • More
  • Cancel
STMicroelectronics
Blog ST60A3H1 RF millimeter-wave transceiver product with a dual-linear-polarization integrated antenna
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join STMicroelectronics to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Em_ST
  • Date Created: 5 Jan 2026 3:29 PM Date Created
  • Views 1317 views
  • Likes 5 likes
  • Comments 1 comment
  • rf and communication
  • st products
  • st60
  • industial node
  • wireless connectivity
  • industrial automation
  • wireless usb2
  • stmicroelectronics
  • wireless
  • personal electronics
Related
Recommended

ST60A3H1 RF millimeter-wave transceiver product with a dual-linear-polarization integrated antenna

Em_ST
Em_ST
5 Jan 2026
ST60A3H1  RF millimeter-wave transceiver product with a dual-linear-polarization integrated antenna
The ST60A3H1 is an RF millimeter-wave transceiver product with a dual-linear-polarization
integrated antenna, operating in the 60 GHz V-band from 60 GHz to 61 GHz. The ST60A3H1 has a
miniature form factor, optimized bill of materials and low-power operation. The ST60A3H1 is a high-
speed RF transceiver compliant with eUSB2, UART, and I²C protocols.
Features:
60 GHz V-Band transceiver for short range
contactless connectivity up to 480 Mbit/s
Compact solution integrating full RF transceiver
and dual-linear-polarization antenna, operating in
Half-Duplex mode
RF operational bandwidth: From 60 GHz to 61
GHz
42 dB typical total link budget, up to 5 cm free-
space propagation loss
eUSB2, UART, GPIO, or I²C RF tunneling
Single 1.8 V supply
Low power consumption (typical values):
eUSB2 Rx/Tx - 110/130 mW
UART/GPIO/I2C - 90 mW
Standby - 23 μW
Optimized BOM without external matching
network and clock references. A reference clock
may be used at one end of the RF link to comply
with specific regional regulation
Package: VFBGA 2.9 mm x 4.1 mm x 0.8 mm, 23
balls, 0.4 mm pitch
Benefits:
Very Low Power
Enables contactless eUSB2, UART, I2C and
GPIO without any external components
Reduces BOM cost
high data rate up to 480Mbps
Compact with integrated antenna in package
makes design in easier
Self-pairing makes application design easy
ST60A3H1 | Product - STMicroelectronics
  • Sign in to reply
  • embeddedguy
    embeddedguy 10 months ago

    Nice, read about it in the newsletter today.