STMicroelectronics
  • Products & Partners
  • Manufacturers
  • STMicroelectronics
  • More
  • Cancel
STMicroelectronics
Documents TSX56 16V CMOS op-amp series
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join STMicroelectronics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: FredericLannoo
  • Date Created: 22 Nov 2012 3:37 PM Date Created
  • Last Updated Last Updated: 9 Nov 2021 5:06 PM
  • Views 987 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

TSX56 16V CMOS op-amp series

The TSX56 Series consists in a new generation of 16V CMOS operational amplifiers using an advanced manufacturing process that helps save energy, improve accuracy and simplify the design of sensors for applications from automotive electronics to smart buildings and industrial controls.

The new process, developed in-house, enables tiny die sizes permitting ultra-small surface-mount packages.

The TSX56 series of operational amplifiers offers low voltage operation and rail-to-rail input and output. The TSX561/2/4 (single/dual/quad) devices are available with pinouts compatible with industry standards and offer an outstanding speed/power consumption ratio, 900 kHz gain bandwidth product while consuming only 250 µA at 16 V.

These features make the TSX56 family ideal for sensor interfaces and industrial signal conditioning.

The new op-amps also have enhanced electro-static discharge protection, up to 4 kV, and can operate from -40°C to 125°C allowing use in harsh industrial or automotive environments.

 

Automotive-qualified versions of these devices will be released in 2013.

 

image

 

          Features

 

  • Operating range: 3 V to 16 V
  • Low Power 240 µA (typical at 5 V)
  • Gain Bandwidth Product : 900 kHz (typical)
  • Lower offset down to 600 µV max
  • Tiny Package options:
    • SOT23-5 (TSX561 single)
    • DFN8 2 x 2mm, MiniSO-8 (TSX562 dual)
    • QFN16 3 x 3mm, TSSOP14 (TSX564 quad)
  • Wide temperature range: -40°C to +125°C
  • Low input bias current
  • Rail-to-rail input and output
  • Higher ESD protection: 4 kV
  • Automotive grade availability in 2013

 

          Applications

 

■      Industrial signal conditioning (16V, 12V or  +/-5V operating Applications)

■     Automotive signal conditioning ( Car battery 12 to 14V DC)

■      Active filtering

■      Medical instrumentation

■      High impedance sensors

  • tsx562
  • signal
  • op-amps
  • filtering
  • cmos
  • instrumentation
  • conditioning
  • impedance
  • tsx564
  • automotive
  • stmicroelectronics
  • 16v
  • medical
  • st
  • tsx561
  • solutions
  • tsx56