STMicroelectronics
  • Products & Partners
  • Manufacturers
  • STMicroelectronics
  • More
  • Cancel
STMicroelectronics
Documents TSV 52 op-amps series
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join STMicroelectronics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: FredericLannoo
  • Date Created: 22 Nov 2012 3:15 PM Date Created
  • Last Updated Last Updated: 9 Nov 2021 5:06 PM
  • Views 1019 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

TSV 52 op-amps series

TSV52 op-amp series: When power to performance matters

 

 

 

The TSV521, TSV522 and TSV524 are single, dual, and quad rail-to-rail input and output single-supply, micro power amplifiers operating from 2.7 to 5.5 V. They feature a very low supply current per amplifier of 45 µA while providing a 1.15 MHz bandwidth. These are thus high merit factor op amps.

In addition, the TSV52 series offers an input offset voltage down to 800 µV which is far better than its counterparts available on the market. The TSV52 series sets an industry-leading power-to-performance ratio for rail-to-rail amplifiers.

 

These unmatched performances housed in tiny packages makes the TSV52 series of op amps ideally suited for small-signal conditioning applications.

 


image

Features

  • Enhanced merit factor: 1.15 MHz for 45 µA
  • Lower offset VIO down to 800 µV
  • Space saving DFN8 2 x 2 mm for dual op amps
  • Low input bias current
  • Rail-to-rail input and output
  • Operating range: 2.7 to 5.5 V
  • Higher ESD protection: 4 kV
  • Automotive grade availability

 

Applications

  • Battery-powered and portable devices
  • Active filtering
  • Sensor interfaces
  • Photodiode amplifiers
  • Piezoelectric transducer amplifiers
  • Medical instrumentation

 

 

Ordering

 

Order code

Input offset voltage VIO max (mV)

Automotive grade

Package

TSV521ICT

  1. 2.5

-

SC70-5

TSV522IQ2T

  1. 2.5

-

DFN8 2x2

TSV522IST

  1. 2.5

-

MiniSO8

TSV524IQ4T

  1. 2.5

-

QFN16 3x3

TSV524IPT

  1. 2.5

-

TSSOP14

TSV522IYST

  1. 2.5

yes

MiniSO8

TSV524IYPT

  1. 2.5

yes

TSSOP14

TSV521AICT

  1. 0.8

-

SC70-5

TSV522AIQ2T

  1. 0.8

-

DFN8 2x2

TSV522AIST

  1. 0.8

-

MiniSO8

TSV524AIQ4T

  1. 0.8

-

QFN16 3x3

TSV524AIPT

  1. 0.8

-

TSSOP14

TSV522AIYST

  1. 0.8

yes

MiniSO8

TSV524AIYPT

  1. 0.8

yes

TSSOP14

  • merit
  • signal
  • bandwidth
  • tsv521
  • op-amps
  • factor
  • tsv522
  • tsv524
  • conditioning
  • high
  • stmicroelectronics
  • st
  • analog
  • solutions
  • performance