STMicroelectronics
  • Products & Partners
  • Manufacturers
  • STMicroelectronics
  • More
  • Cancel
STMicroelectronics
Documents TS881 : Industry’s Lowest Consumption Comparator
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join STMicroelectronics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: FredericLannoo
  • Date Created: 5 Dec 2012 2:32 PM Date Created
  • Last Updated Last Updated: 9 Nov 2021 5:06 PM
  • Views 1167 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

TS881 : Industry’s Lowest Consumption Comparator

image

The TS881 is a single comparator featuring ultra-low supply current (220 nA typical with output high, VCC = 1.2 V, no load) with rail-to-rail input and Push pull output capability.

The performance characteristics of this comparator allow it to be used in a wide range of portable applications. It minimizes battery supply leakage, thus enhancing battery lifetime. Operating from 1.1 V to 5.5 V supply voltage, this comparator can be used over a wide temperature range (-40 to +125°C), keeping the current consumption in the nanopower range. The TS881 is available in an SC-70 surface mount package, allowing considerable space saving on the PCB.

 

 

 

image

Current consumption vs

Input voltage @ Vcc=1.2V

 

Features

  • Ultra-low current consumption: 220 nA (typical)
  • Propagation delay: 2 μs (typical)
  • Rail-to-rail inputs
  • Push-pull outputs
  • Supply operation from 1.1 V to 5.5 V
  • ESD tolerance: 8 kV HBM, 300 V MM
  • Surface Mount Package (SMD), SC-70

 

Applications

  • 2-Cell Battery Monitoring
  • Battery operated systems
  • Alarm & monitoring systems
  • Portable Medical Equipment
  • IR Receivers
  • Wireless security systems
  • Remote Controls
  • Handheld Instruments
  • Gas/Water Metering systems
  • Telemetry and remote systems

 

 

Order code
PackageVcc range (V)Icc (typ) nAResponse time (typ) µsESD (HBM) kVOpen Drain / Push pull
TS881ICTSC70-51.1 to 5.522028Push Pull
  • icc
  • consumption
  • ts881
  • lowest
  • battery
  • comparator
  • stmicroelectronics
  • telemetry
  • comparators
  • alarm
  • st
  • ict
  • push-pull
  • performance