STMicroelectronics
  • Products & Partners
  • Manufacturers
  • STMicroelectronics
  • More
  • Cancel
STMicroelectronics
Documents TS3011 High Speed comparator: when response time matters
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join STMicroelectronics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: FredericLannoo
  • Date Created: 3 Jan 2013 8:22 AM Date Created
  • Last Updated Last Updated: 9 Nov 2021 5:06 PM
  • Views 1283 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

TS3011 High Speed comparator: when response time matters

ST’s TS3011 single comparator achieves a propagation delay of 8ns while consuming only 470 µA of supply current at 5V, which is 50% lower than other solutions in the market. This unmatched energy efficiency allows ST customers to design products that use less power and have less impact on the environment.

 

ST’s high-speed voltage comparator addresses applications where fast response time is critical, such as in data communications equipment. When a noise occurs in the signal, for example, minimized delay helps ensure instant data recovery and thus maintain failure-free communication traffic flow. Fast-response comparators can also find use in pulse-width modulation for audio amplifiers or as output buffers in oscilloscopes and analog-to-digital converters.

 

image

     Features


■ Propagation delay: 8 ns

■ Low current consumption: 470uA

■ Rail-to-rail inputs

■ Push-pull outputs

■ Supply operation from 2.2 to 5 V

■ Temperature range: -40°C to +125°C

■ ESD tolerance: 2 kV HBM

■ SOT23-5 and SC70-5

 

     Applications

■ High Speed Differential Line Receiver

■ Crystal Oscillator Circuits

■ Threshold Detectors / Discriminators

■ High Speed Sampling

■ Delay Lines

■ Zero-Crossing Detectors

 

 


image

  • applications
  • consumption
  • delay
  • ts3011
  • comparator
  • low
  • high
  • stmicroelectronics
  • time
  • comparators
  • supply
  • st
  • response
  • analog
  • speed
  • solutions
  • performance