STMicroelectronics
  • Products & Partners
  • Manufacturers
  • STMicroelectronics
  • More
  • Cancel
STMicroelectronics
Documents ST released an ultra-low consumption RF transceiver for smart-metering and building applications.
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join STMicroelectronics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: WilliamSouplet
  • Date Created: 2 Jul 2013 9:36 AM Date Created
  • Last Updated Last Updated: 9 Nov 2021 5:06 PM
  • Views 927 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

ST released an ultra-low consumption RF transceiver for smart-metering and building applications.

ST's SPIRIT1 transceiver handles the communication between smart meters in households and data concentrator, which relays the information to the utility provider control center. By enabling short-range transmissions in frequency ranges below 1 GHz, SPIRIT1 ensures proper wireless signal propagation through concrete walls and building structures.

 

SPIRIT1 boasts an outstanding receiver sensitivity of -120dBm. It delivers an unparalleled competitive advantage of extremely low current consumption, slashed by as much as 50% over existing solutions in the market. It is packaged in a very small QFN20 4*4 mm package.

 

image

 

Applications

  • Smart Metering
  • Home/Building Automation
  • Wireless Sensor Network
  • Industrial Monitoring & Control
  • Alarm Systems

 

Features

  • Power:  -36 dBm to +11 dBm, in 0.5 dB steps
  • Excellent receiver sensitivity:  -  120 dBm  (1.2 kbps – 169MHz)
  • Adjacent channel selectivity : 55 dB at 12.5 kHz channel spacing (1% PER – 20 bytes packet length)
  • Integrated SMPS allows very  low power consumption
  • Frequency bands: 169, 315, 433, 868, 915, 920 MHz
  • Configurable data rate from 1 to 500 kbps
  • SPI interface
  • Supply voltage: 1.8 V to 3.6V
  • Modulation schemes: 2-FSK, GFSK, MSK, GMSK, OOK, and ASK
  • Suitable for Systems targeting compliance
  • Wireless MBUS standard
  • ETSI EN 300 220, FCC CFR47 Part 15, ARIB STD-67
  • communications
  • smarthouse
  • applications
  • monitoring
  • control
  • network
  • metering
  • radio
  • smart
  • stmicroelectronics
  • wireless
  • rf
  • concentrators
  • alarm
  • data
  • home
  • SPIRIT1
  • automation
  • sensor
  • frequency