STMicroelectronics
  • Products & Partners
  • Manufacturers
  • STMicroelectronics
  • More
  • Cancel
STMicroelectronics
Documents STMicroelectronics: LIS3DSH - 3-Axis Digital SPI/I²C Accelerometer
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join STMicroelectronics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: WilliamSouplet
  • Date Created: 2 Jul 2013 9:48 AM Date Created
  • Last Updated Last Updated: 9 Nov 2021 5:06 PM
  • Views 1586 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

STMicroelectronics: LIS3DSH - 3-Axis Digital SPI/I²C Accelerometer

The LIS3DSH is the 1st three-axis accelerometer of the market ultra-low power, high performance and low noise with 2 embedded state machines that can be programmed to implement autonomous applications. It allows the user to implement customized motion-detection-based applications with a high level of flexibility, reducing the power consumption and workload of the microprocessor by moving programming functionality inside the sensor.

 

The LIS3DSH has dynamically selectable full scales of ±2g/±4g/±6g/±8g/±16g and it is capable of measuring accelerations with output data rates from 3.125 Hz to 1.6 kHz. LIS3DSH is available in a 3x3 package pin to pin compatible with previous generation.

 

Datasheet, application note Evaluation Tool and Software are available.

                                              

image

 

Features


■ Ultra low-power consumption

■ Anti-aliasing filter embedded

■ ±2g/±4g/±6g/±8g/±16g dynamically selectable full-scale

■ I²C/SPI digital output interface

■ High resolution: 16-bit data output

■ Wide supply voltage, 1.71 V to 3.6 V

■ Independent IOs supply (1.8 V) and supply voltage compatible

■ Programmable embedded state machines

■ Embedded temperature sensor

■ Embedded self-test

■ Embedded 32 levels of 16 bit data output FIFO

■ 10000g high shock survivability

■ ECOPACKRegistered RoHS and “Green” compliant

■ Pin to Pin compatible with previous generation

■ LGA-16 (3x3x1.0mm) Land Grid Array Package

 

Applications


■ Motion controlled user interface

■ Gaming and virtual reality

■ Pedometer

■ Intelligent power saving for handheld devices

■ Display orientation

■ Click/double click recognition

■ Impact recognition and logging

■ Vibration monitoring and compensation

  • smartphone
  • i2c
  • three-axis
  • virtual
  • digital
  • recognition
  • mems
  • spi
  • accelerometer
  • motion
  • machines
  • gaming
  • LIS3DSH
  • stmicroelectronics
  • handheld
  • tablet
  • state
  • vibration
  • MEMS and Sensors