STMicroelectronics
  • Products & Partners
  • Manufacturers
  • STMicroelectronics
  • More
  • Cancel
STMicroelectronics
Documents STMicroelectronics new high performance e-compass in a very small package
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join STMicroelectronics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: WilliamSouplet
  • Date Created: 7 Jun 2013 7:17 AM Date Created
  • Last Updated Last Updated: 9 Nov 2021 5:06 PM
  • Views 965 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

STMicroelectronics new high performance e-compass in a very small package

LSM303D is a system in package featuring a 3D magnetometer and a 3D high resolution accelerometer.


It is the latest generation of E-compass from STMicroelectronics with high flexibility, high stability over temperature for a consumption of only 300 uA in normal mode and 1 uA in power-down mode (Accelerometer and Magnetometer).

Interrupt generators can be configured by the user for free-fall, motion detection and magnetic field detection.

It is available in a LGA-16 package 3 x 3 x 1 mm³.

 


image


LSM303D has the same footprint as the 3x3 accelerometer standalone (LIS3DH and LIS3DSH).

 

STEVAL-MKI109V2

STM32-based MEMS motherboard compatible with ST MEMS adapters


https://community.element14.com/resized-image/__size/1200x900/__key/communityserver-wikis-components-files/00-00-00-01-12/contentimage_5F00_28032.html

image

 

Daughter board available:


LSM303D

STEVAL-MKI133V1

 


https://community.element14.com/resized-image/__size/1200x900/__key/communityserver-wikis-components-files/00-00-00-01-12/contentimage_5F00_28032.htmlimage

 

Features

 

■ 3-axis magnetic sensor: from 2 to 12 gauss full-scale

■ 3-axis accelerometer: from 2 to 16g full-scale

■ 16-bit data output

■ SPI / I²C serial interfaces

■ Current consumption: 300uA (A and M)

■ Programmable interrupt generators for free-fall, motion detection and magnetic field detection

■ Power-down mode / low-power mode

■ Embedded temperature sensor & FIFO for accelerometer

 

Applications

 

■ Compensated Compass

■ Location based services

■ Map rotation

■ Personal navigation

■ Enhanced position detection

■ Free-fall detection

  • ecompass
  • signal
  • STEVAL-MKI109V2
  • mems
  • accelerometer
  • magnetometer
  • location
  • stmicroelectronics
  • gps
  • lsm303d
  • fifo
  • free-fall
  • st
  • MEMS and Sensors