STMicroelectronics
  • Products & Partners
  • Manufacturers
  • STMicroelectronics
  • More
  • Cancel
STMicroelectronics
Documents STMicroelectronics: TSU101 nano-power 5V CMOS amplifier
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join STMicroelectronics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: WilliamSouplet
  • Date Created: 18 Jul 2013 11:43 AM Date Created
  • Last Updated Last Updated: 9 Nov 2021 5:06 PM
  • Views 975 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

STMicroelectronics: TSU101 nano-power 5V CMOS amplifier

Industry-leading power consumption enabling high performance and longer operating times with smaller batteries.

 

imageimage

 

 

The TSU101 single operational amplifier offers an ultra-low power consumption of 580 nA typical and 750 nA maximum when supplied by 1.8 V. Combined with a supply voltage range of 1.5 V to 5.5 V, this feature allows the TSU101 to be efficiently supplied by a coin type Lithium battery or a regulated voltage in low-power applications.

The 8 kHz gain bandwidth of this device makes it ideal for sensor signal conditioning, battery supplied, and portable applications.

 

FEATURES

  • Consumption : ICC = 580 nA typ at 25 °C at VCC = 1.8 V
  • Low supply voltage: 1.5 V - 5.5 V
  • Unity gain stable
  • Rail to rail input and output
  • Gain bandwidth product: 8 Khz
  • Low input bias current: 5 pA max at 25 °C
  • High tolerance to ESD: 2 kV HBM
  • Industrial temperature range: -40 °C to +85 °C

 


APPLICATIONS

  • Battery / Solar operated systems
  • Alarm & monitoring systems
  • Portable Medical Equipment
  • IR Receivers
  • Wireless security systems
  • Remote Controls
  • Handheld Instruments
  • Pulse oximeter
  • Gas/ Water Metering systems
  • Telemetry and remote systems

 


  • nano
  • tiny
  • tsu101
  • consumption
  • sensors
  • op-amps
  • package
  • device
  • battery
  • low
  • stmicroelectronics
  • oximeter
  • rf
  • power
  • solar