STMicroelectronics
  • Products & Partners
  • Manufacturers
  • STMicroelectronics
  • More
  • Cancel
STMicroelectronics
Documents STMicroelectronics new family of micropower op-amps reaches highest precision.
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join STMicroelectronics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: WilliamSouplet
  • Date Created: 2 Sep 2013 2:59 PM Date Created
  • Last Updated Last Updated: 9 Nov 2021 5:06 PM
  • Views 927 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

STMicroelectronics new family of micropower op-amps reaches highest precision.

  • TSZ121, TSV7, TSX7

 


image

 

 

STMicroelectronics is now offering a new selection of high precision op-amps with a very low consumption. With these 3 new op-amp series, conditionning very small signals is made possible, even regardless of temperature conditions, while keeping consumption at lowest level.

 


TSZ121 & TSV7 Applications

■ Battery powered applications

■ Portable devices

■ Signal conditioning

■ Medical instrumentation

    

image

TSZ121 : Input offset voltage vs Temperature

 

 

 

image


TSZ121 Features

 

■ Very high accuracy: Offset voltage 5 µV max at 25°C,

   8 µV over full temperature range (-40 to +125 °C)

■ Low power consumption: 40 µA at 5V

■ Rail-to-Rail input and output

■ Low supply voltage: 1.8 to 5.5V

■ Low input bias current: 70 pA typ.

■ Gain bandwidth product: 400 kHz

■ Micro package: SC70-5, SOT23-5

 

 

image

 

TSV7 Features

 

■ Low offset voltage: 200 µV max at 25°C

■ Low power consumption: 10 µA at 5V TSV711 (60 µA for TSV731)

■ Rail-to-Rail input and output

■ Low supply voltage: 1.5 to 5.5V

■ Low input bias current: 1 pA typ.

■ Gain bandwidth product: 150 kHz typ. TSV711 (900 kHz for TSV731)

■ Micro package: SC70-5

  • precision
  • amps
  • op-amps
  • op
  • zero
  • stmicroelectronics
  • st
  • drift
  • vio
  • analog
  • solutions
  • performance