STMicroelectronics
  • Products & Partners
  • Manufacturers
  • STMicroelectronics
  • More
  • Cancel
STMicroelectronics
Documents STMicroelectronics: TSX series: A new generation of 16V CMOS Op amp
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join STMicroelectronics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: WilliamSouplet
  • Date Created: 4 Sep 2013 1:41 PM Date Created
  • Last Updated Last Updated: 9 Nov 2021 5:06 PM
  • Views 795 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

STMicroelectronics: TSX series: A new generation of 16V CMOS Op amp

The TSX Series is using an advanced manufacturing 16V process, developed in-house, that helps save energy, improve accuracy and simplify the design of sensors for applications from automotive electronics to smart buildings and industrial controls.

 

image


The TSX are miniature amplifiers (op-amps) used to condition very small sensor signals, delivering better accuracy than existing devices, with greater long-term stability. Moreover, the new process enables tiny die sizes permitting ultra-small surface-mount packages. Extremely low power consumption makes the op-amps ideal for battery or solar-powered equipment.

The TSX op-amps series operate over a wide supply-voltage range from 3V to 16V, allowing use with a variety of industry-standard supply voltages such as 3V, 5V, 12V or ±5V.

The new op-amps also have enhanced electro-static discharge protection, up to 4 kV, and can operate from -40°C to 125°C allowing use in harsh industrial or automotive environments.

 

The TSX Series consist into various combinations of power consumption and gain bandwidth, allowing users to get the best performance for the appropriate accuracy.

  • The TSX631/2/4 single, dual and quad amplifiers offer a 200 kHz gain bandwidth product while consuming 60 μA maximum at 16 V
  • The TSX561/2/4  single, dual and quad amplifiers offer an outstanding speed/power consumption ratio, 900 kHz gain bandwidth product while consuming only 250 μA at 16 V
  • The TSX921 and TSX9291 single amplifiers offer excellent AC characteristics, respectively 10 and 16 MHz gain bandwidth and 0.0003 % THD+N

 


Features

  • Operating range: 3 to 16 V
  • Higher ESD protection: 4 kV
  • Lower offset VIO down to 600 µV
  • Space saving DFN8 2 x 2 mm for dual op amps
  • Low input bias current : 1pA typ
  • Rail-to-rail input and output
  • Automotive grade availability

 

Applications

  • Test & measurement equipment
  • Medical instrumentation
  • Factory automation
  • Telecom infrastructure
  • Base stations
  • Optical Networking
  • Automotive ( Sensors / security systems)

 

 

image

  • test
  • series
  • grade
  • op-amps
  • factory
  • tsx
  • telecom
  • opamps
  • cmos
  • instrumentation
  • measurement
  • automotive
  • stmicroelectronics
  • electronics
  • 16v
  • medical
  • optical
  • st
  • automation
  • esd