STMicroelectronics
  • Products & Partners
  • Manufacturers
  • STMicroelectronics
  • More
  • Cancel
STMicroelectronics
Documents STMicroelectronics: LIS3MDL, 3-axis standalone digital Magnetometer complete range of sensors delivering ultimate design flexibility
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join STMicroelectronics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: WilliamSouplet
  • Date Created: 14 Oct 2013 7:22 AM Date Created
  • Last Updated Last Updated: 9 Nov 2021 5:07 PM
  • Views 1547 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

STMicroelectronics: LIS3MDL, 3-axis standalone digital Magnetometer complete range of sensors delivering ultimate design flexibility

LIS3MDL is a 3-axis ultra-low power magnetometer with high performances in a very small package. This sensor is ideal for 3-axis compass, gesture recognition, magnetic field sensing and personal navigation applications. The device can be combined with other ST MEMS such as accelerometer and gyroscope to build sensors with as many as 9 degrees of freedom (DOF). With this standalone magnetometer, ST is completing its offer and provides a flexible architecture for sensing.

Combining with ST’s iNEMO Engine Sensor Fusion software which delivers accurate and reliable motion-sensing information, designers can further enhance multiple-DOF (M-DOF) sensing that is easy to integrate into smart device applications.

 

image

 

Features

  • Measurement range: Selectable ±4 /±8 /±12 /±16 gauss
  • Typical resolution: 3.2 mgauss RMS (X,Y axis) @FS /±12 gauss
  • Wide supply voltage:
  • Low power consumption
    1. 270µA in High resolution mode (@ODR=20Hz)
    2. 40µA in Low power mode (@ODR=20Hz)
    3. 1µA in Power down mode
  • ODR from 0.625 to 80Hz? continuous and single conversion mode
  • SPI & I²C interfaces
  • Self-test
  • Interrupt generators (1x INT and 1x DRDY)
  • Small package:

 

Applications

  • Compass, magnetic field sensing
  • Gesture recognition
  • Tablets & Mobile phones
  • Indoor navigation
  • Multi-floor navigation
  • Motion-based gaming
  • interrupt
  • sensing
  • flexibility
  • magnetic
  • indoor
  • sensors
  • LIS3MDL
  • mems
  • motion
  • gaming
  • magnetometer
  • gesture
  • stmicroelectronics
  • axis
  • compass
  • generators
  • sensor
  • e-compass
  • navigation
  • MEMS and Sensors