STMicroelectronics
  • Products & Partners
  • Manufacturers
  • STMicroelectronics
  • More
  • Cancel
STMicroelectronics
Documents STMicroelectronics: TSU series, nano-power 5V CMOS amplifiers
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join STMicroelectronics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: WilliamSouplet
  • Date Created: 14 Oct 2013 2:44 PM Date Created
  • Last Updated Last Updated: 9 Nov 2021 5:07 PM
  • Views 818 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

STMicroelectronics: TSU series, nano-power 5V CMOS amplifiers

Industry-leading power consumption enabling high performance and longer operating times with smaller batteries.

Now available in single, dual, and quad version

image

 

image

Current consumption VS Supply voltage

TSU Series of operational amplifiers offer an ultra-low power consumption of 580 nA typical and 750 nA maximum when supplied by 1.8 V. Combined with a supply voltage range of 1.5 V to 5.5 V, this feature allows the TSU101/2/4 to be efficiently supplied by a coin type Lithium battery or a regulated voltage in low-power applications.

The 8 kHz gain bandwidth of this device makes it ideal for sensor signal conditioning, battery supplied, and portable applications.

FEATURES

  • Consumption : ICC = 580 nA typ at 25 °C and VCC = 1.8 V
  • Low supply voltage: 1.5 V - 5.5 V
  • Unity gain stable
  • Rail to rail input and output
  • Gain bandwidth product: 8 Khz
  • Low input bias current: 5 pA max at 25 °C
  • High tolerance to ESD: 2 kV HBM
  • Industrial temperature range: -40 °C to +85 °C

 

APPLICATIONS

  • Energy-harvesting systems
  • Personal medical monitors
  • Smoke alarms
  • Passive infrared detectors
  • Wireless sensors
  • Security cameras
  • Smart tags

 

PACKAGE

  • TSU101: SOT23-5 / SC70-5
  • TSU102: MiniSO8 / DFN8
  • TSU104: QFN16 / TSSOP14
  • series
  • infrared
  • tsu101
  • nanopower
  • op-amp
  • consumption
  • sensors
  • amplifier
  • pir
  • op-amps
  • passive
  • amplifiers
  • low
  • tsu
  • stmicroelectronics
  • tsu102
  • tsu104