STMicroelectronics
  • Products
  • Manufacturers
  • STMicroelectronics
  • More
  • Cancel
STMicroelectronics
Documents TSZ12X Chopper Amplifiers: when precision matters!
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join STMicroelectronics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: WilliamSouplet
  • Date Created: 5 Nov 2013 1:30 PM Date Created
  • Last Updated Last Updated: 5 Nov 2013 1:30 PM
  • Views 677 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

TSZ12X Chopper Amplifiers: when precision matters!

ST’s TSZ12x series of high precision zero drift CMOS operational amplifiers are now available in single, dual and quad version.

TSZ12x series offer a maximum input offset voltage of 5 µV, and moreover a very stable offset voltage whatever the Common Mode voltage (See graph). The device also feature rail-to-rail input and output, excellent speed/power consumption ratio, and 400 kHz gain bandwidth product, while consuming less than 40 μA at 5 V.

 

These features make the TSZ12x series ideal for sensor interfaces, driving Analog to Digital converters (ADCs) in battery-powered applications and portable applications.

 

image

 

Features

 

  • Very high accuracy and stability:
    • 5 μV max at 25 °C,
    • 8 μV over full temperature range (-40 °C to 125 °C)
  • Operating range: 1.8 to 5.5 V
  • -40°C to +125°C temp. Range
  • Excellent Speed/power ratio
    • 40µA (typ at 5V) / 400KHz
  • Low bias current 1pA
  • Rail-to-rail In/Out
  • High ESD protection 4kV HBM

 

Applications

  • Handheld devices
  • Precision Medical system / glucose meter
  • Test & measurement equipment
  • Blood Pressure Monitor
  • Current Measurement
  • Pulse Oximeters

Package

  • TSZ121 : SC70-5, SOT23-5
  • TSZ122 : DFN8, MiniSO-8, SO-8
  • TSZ124 : QFN16, TSSOP14



image

  • precision
  • op-amp
  • amplifier
  • op-amps
  • chopper
  • zero
  • stmicroelectronics
  • oximeter
  • medical
  • st
  • drift
  • analog
  • Share
  • History