STMicroelectronics
  • Products
  • Manufacturers
  • STMicroelectronics
  • More
  • Cancel
STMicroelectronics
Documents STMicroelectronics: STS1TX Low data rate, low power sub-1GHz transmitter
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join STMicroelectronics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: WilliamSouplet
  • Date Created: 7 Jan 2014 2:12 PM Date Created
  • Last Updated Last Updated: 7 Jan 2014 2:12 PM
  • Views 768 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

STMicroelectronics: STS1TX Low data rate, low power sub-1GHz transmitter

The STS1TX is a very low-power RF transmitter intended for RF wireless applications in the sub-1 GHz band. It is designed to operate both in the license-free ISM and SRD frequency bands at 169, 315, 433, 868, and 915 MHz, but can also be programmed to operate at other frequencies in the 300-348, 387-470, and 779-956 MHz bands.

 

image

 

The air data rate is programmable from 1 to 500 kbps, and the STS1TX can be used in systems with channel spacing of 12.5/25 kHz, complying with the EN 300 220 standard. It uses very few discrete external components and integrates a configurable baseband modem, which supports data management and modulation. The data management handles the data in the proprietary fully-programmable packet format, and also allows the M-Bus standard compliance format (all performance classes). An AES 128-bit encryption co-processor is available for secure data transfer. The STS1TX supports different modulation schemes: 2-FSK, GFSK, OOK, ASK, and MSK. Transmitted data bytes are buffered in FIFO (TX FIFO), accessible via the SPI interface for host processing.

 

Features:

  • Frequency bands: 150-174 MHz, 300-348 MHz, 387-470 MHz, 779-956 MHz
  • Modulation schemes: 2-FSK, GFSK, MSK, GMSK, OOK, and ASK
  • Air data rate from 1 to 500 kbps
  • Very low power consumption (21 mA TX at +11 dBm)
  • Programmable channel spacing (12.5 kHz min.)
  • Programmable output power up to +16 dBm
  • Fast startup and frequency synthesizer settling time (6 ìs)
  • Integrated temperature sensor
  • Battery indicator and low battery detector
  • TX FIFO buffer (96 bytes each)
  • Configurability via SPI interface
  • AES 128-bit encryption co-processor
  • Fully integrated ultra low power RC oscillator
  • Wakeup on internal timer and on external event
  • Flexible packet length with dynamic payload length
  • Automatic CRC handling
  • FEC with interleaving
  • Whitening of data
  • Wireless M-BUS, EN 300 220, FCC CFR47 15 (15.205, 15.209, 15.231, 15.247, 15.249), and ARIB STD T-67, T93, T-108 compliant
  • QFN20 4x4 mm RoHS package
  • Operating temperature range from -40 °C to 85 °C

 

Applications:

 

  • AMR (automatic meter reading)
  • Home and building automation
  • WSN (wireless sensors network)
  • Industrial monitoring and control
  • Wireless fire and security alarm systems
  • Point-to-point wireless link
  • band
  • security
  • building
  • sub
  • network
  • transmitter
  • ghz
  • wireless
  • rf
  • alarm
  • sts1tx
  • home
  • automation
  • Share
  • History