STMicroelectronics
  • Products & Partners
  • Manufacturers
  • STMicroelectronics
  • More
  • Cancel
STMicroelectronics
Documents TSX7 series now complete the wide offer of 16V CMOS op-amps with a high-precision flavour
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join STMicroelectronics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: WilliamSouplet
  • Date Created: 31 Mar 2014 7:37 AM Date Created
  • Last Updated Last Updated: 31 Mar 2014 7:48 AM
  • Views 731 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

TSX7 series now complete the wide offer of 16V CMOS op-amps with a high-precision flavour

The TSX Series consists into various combinations of power consumption and gain bandwidth, allowing to get the best performance for the appropriate accuracy.

 

  image

image

 

Fig 3.4 Typical application schematic: Low side current measurement

(Rg1=Rg2 and Rf1=Rf2)

image

Fig 5. TSX711 high precision : Offset drift in Temperature


image

Features

  • Operating range: 3 to 16 V
  • Higher ESD protection: 4 kV
  • Low consumption down to 60 µA max (TSX6)
  • Lower offset VIO down to 200 µV max (TSX7)
  • High GBW up to 16 MHz max (TSX9)
  • Space saving DFN8 2 x 2 mm for dual op amps
  • Rail-to-rail input and output
  • Automotive grade availability

 

Applications

  • Automotive ECU (Electronic Control Unit)
  • Power converters
  • Inverters
  • Motor control
  • Telecom infrastructures
  • precision
  • signal
  • op-amps
  • tsx9
  • tsx
  • tsx7
  • tsx6
  • stmicroelectronics
  • 16v
  • st
  • solution
  • analog
  • tsx56