STMicroelectronics
  • Products & Partners
  • Manufacturers
  • STMicroelectronics
  • More
  • Cancel
STMicroelectronics
Documents STMicroelectronics 3-axis low power gyroscope L3GD20H
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join STMicroelectronics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: WilliamSouplet
  • Date Created: 19 May 2014 7:39 AM Date Created
  • Last Updated Last Updated: 19 May 2014 7:39 AM
  • Views 959 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

STMicroelectronics 3-axis low power gyroscope L3GD20H

L3GD20H is a motion MEMS sensor that sense angular rates on three selectable full scales up to 2000 degree per seconds. With its fast turn-on capability and low power consumption when device is in power down mode, new opportunities are offered to innovative applications such as wearable electronics and activity tracking.

Compared to the previous generation, it has lower power consumption with sleep and power-down modes available that perfectly fit with battery powered application where energy saving is a critical parameter. Its high accuracy and low noise make the L3GD20H an ideal gyroscope to reach portable devices and internet of things applications that are going to increase exponentially in the next coming years.

 

image

Features

  • Three selectable full-scale ranges (245/500/2000 dps)
  • Wide supply voltage, 2.2 V to 3.6 V
  • Low voltage compatible IOs, 1.8 V
  • Low power consumption
    • 5 mA in normal mode
    • 2.5 mA in sleep mode
    • 1 µA in power-down mode
  • Embedded power-down & Sleep modes
  • Fast turn-on (50ms) and wake-up
  • 16 bit rate value data output
  • 8 bit temperature data output
  • I²C/SPI digital output interface
  • 2 dedicated lines (1 interrupt, 1 data ready)
  • User enable integrated high-pass filters
  • Embedded temperature sensor & FIFO
  • High shock survivability
  • Self-test
  • Wide extended operating temperature range (from -40 °C to 85 °C)
  • ECOPACKRegistered RoHS and “Green” compliant

 

Applications

  • Wearable devices
  • Smart clothes
  • Augmented reality
  • Medical instruments
  • Sport & Fitness

 

        Sensor fusion software library & Tools available

 

image

 

STM32-based MEMS motherboard

STEVAL-MKI109V2

  • healthcare
  • sports
  • angular
  • wellness
  • mems
  • Wearable
  • smart
  • stmicroelectronics
  • gyroscope
  • iot
  • medical
  • st
  • inertial
  • l3gd20h
  • MEMS and Sensors