STMicroelectronics
  • Products & Partners
  • Manufacturers
  • STMicroelectronics
  • More
  • Cancel
STMicroelectronics
Documents STMicroelectronics LIS2HH12 new 3-axis accelerometer featuring high resolution, high stability over temperature, housed in a 2x2 package
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join STMicroelectronics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: WilliamSouplet
  • Date Created: 22 Sep 2014 7:45 AM Date Created
  • Last Updated Last Updated: 22 Sep 2014 7:45 AM
  • Views 1904 views
  • Likes 0 likes
  • Comments 1 comment
Related
Recommended

STMicroelectronics LIS2HH12 new 3-axis accelerometer featuring high resolution, high stability over temperature, housed in a 2x2 package



image

LIS2HH12 is the new 3-axis high-performances 14-bit accelerometer with low noise (150 µg/√Hz) and housed in a 2x2x1 mm² package. It is well adapted for Industrial and Home Appliance (vibration analysis, inclinometer, gesture recognition…) where high temperature stability is required associated with precise temperature compensation, filter capabilities, long lifetime and a cost effective solution. LIS2HH12 offers very accurate and stable measurements thanks to the low Zero-g level offset of ±30 mg, low temperature impact on acceleration sensitivity (±0.01 %/°C) and Zero-g level change vs. temperature (±0.25 mg/°C).


LIS2HH12 is pin to pin compatible with the well-known LIS2DH12 (2x2 mm² - 12 bit resolution). It can easily be replaced by 6-axis E-compass LSM303C/E  (same pinout structure, easy software upgrade).


LIS2HH12 is now available in mass production.

Sensor fusion software library & tools are available.



image


STM32-based MEMS motherboard

STEVAL-MKI109V2

 

Features

  • ±2/±4/±8 linear acceleration full scale
  • Offset accuracy : ±30mg
  • Zero-g level change vs temperature : ±0.25mg/°C
  • Sensitivity change vs temperature : ±0.01 %/°C
  • 16-bit data output
  • SPI / I2C serial interfaces
  • Wide supply voltage 1.71 V to 3.6 V
  • ODR selectable : 10 to 800 Hz
  • 2 Programmable interrupt generators enabling Intelligent power saving
  • Embedded self-test & FIFOs
  • Embedded temperature sensor (8 digit/°C)
  • Low consumption : 50 µA typical @ 10 Hz
  • Very small package (LGA-12, 2x2x1 mm²)
  • sensing
  • small
  • lis2hh12
  • linear
  • acceleration
  • mems
  • 2x2
  • accelerometer
  • motion
  • stmicroelectronics
  • st
  • MEMS and Sensors
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
  • timswift
    timswift over 12 years ago

    Is it arduino compatible?

     

     

    Tim