STMicroelectronics
  • Products & Partners
  • Manufacturers
  • STMicroelectronics
  • More
  • Cancel
STMicroelectronics
Documents STMicroelectronics at FARNELL:Your first stop for op-amps
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join STMicroelectronics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech1
  • Date Created: 5 Dec 2008 12:25 AM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:39 PM
  • Views 779 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

STMicroelectronics at FARNELL:Your first stop for op-amps

STMicroelectronics at FARNELL:Your first stop for op-ampsimage

ST delivers operational amplifiers to meet any application need with an extensive portfolio built on proven technology and standard setting innovation.

 

You have made an enormous investment in your application. From your choice of processor and sensor to audio/video output devices, you’ve given your best to ensure the optimum results. Don’t let the final result suffer from an operational amplifier that is not adapted to your application.

 

From high precision to low-power consumption, STMicroelectronics’ provides the portfolio of operational amplifiers to meet any application need. It includes rail-to-rail input and output op-amps for handling actuators such as audio lines, headphones, microphones, and for conditioning input signals from sensors and other devices. In addition to proven ST technology, designers benefit from standard-setting innovation of the latest ST op-amps like the high-precision TS507, or the two most recent low-power families –TSV911/2/4 and TSV991/2/4.

In addition, as a broad line supplier, ST is also positioned to provide system-level solutions and technical support that help shorten time-to-market and, in some cases, allow designers to benefit from the proven design solutions that have made ST successful in the industrial or automotive fields.

 

Features & benefits of TS507:

 

ST has recently introduced a high precision single op-amp, the TS507 which is a good compromise between high precision and price, compared with most precision op-amps on the market. This device features an input offset voltage of 25µV typical (100µV max), thanks to a digital trimming adjustment method using standard technology (see graph 1).

image

Moreover, while many op-amps’ suppliers guarantee the maximum value at mid input common mode voltage, the input offset voltage of the TS507 is guaranteed over a wide input common mode voltage range, VCC- to VCC+ - 1.2V. This is a great advantage for most applications where the input common mode is often different from the mid point (especially in non-inverting configurations).Other features designers will benefit from are:

  • High open loop gain: 131dB at 5V
  • High CMRR: 115 dB at 5V
  • Low noise: 12nV/VHz at 10kHz
  • High output current: up to 120mA in short circuit configuration
  • High stability: able to drive up to 600pF without any oscillation (while sourcing/sinking current above 2mA)
  • High ESD tolerance: above 5kV (Human Body Model)

 

Application information for TS507:

Among the designs that would benefit from using the TS507 are applications requiring high precision such as signal conditioning in resistor bridges, sensors, medical and industrial instrumentation. The TS507 is also automotive-grade qualified over the full temperature range of -40°C to +125°C.

 

Features & benefits of TSV911/2/4 and TSV991/2/4:

To address the growing market of battery-powered, low voltage applications, ST has launched two new families of operational amplifiers, the TSV911/2/4 and the TSV991/2/4. The new CMOS-input op-amps are a combination of low offset voltage, low input currents, high merit factor and very high ESD tolerance (above 5kV human body model).

While consuming only 780µA typical at 2.5V the devices provide a gain bandwidth product of 8 MHz for the TSV91x family (unity gain stable for capacitive load of 100pF and 10kohms resistive load)) and 20MHz for the TSV99x family (stable for gains equal to or above 3 for same load conditions).

When driving capacitive loads of more than 200pF, a small serial resistor on the output will make the device stable for capacitive load up to 1nF (see graph 2).

image

  • Low input bias current: 1pA typ, 10 pA max
  • Good precision: 1.5mA max (for A version)
  • Rail-to-rail input and output
  • Low supply voltage: 2.5V to 5.5V
  • High slew rate: 4.5V/µs (TSV91x) and 10V/µs (TSV99x)
  • High ESD tolerance: above 5kV (Human body model)

 

Application information:

The op-amps’ low power and reduced die size make them ideal for battery-powered, compact portable applications where board space and low current consumption are major priorities. Their improved precision as well as their ultra low input bias current is perfect to address sensor signal conditioning. Both families are automotive-grade qualified over the full temperature range of -40°C to +125°C.

 

STMicroelectronics’ portfolio of operational amplifiers provides application designers with a wide range of products from high-precision to low-power consumption (table 1). This combined with application expertise in a range of product portfolios ranging from advanced chipsets and microcontrollers to sensors and logic devices, makes ST your ideal first and only stop for operation amplifiers.

 

On the ST web site, www.st.com, designers will certainly find the operational amplifier they need plus a wealth of information to support their design process including reference designs, parametric tables, datasheets, spice models and more.

image

Product information table:

 

Mftrs. Part No.

Product Description

TS507ID

High precision rail-to-rail single op-amp (SO-8)

TSV911ID

Rail-to-rail input/output  8MHz single op-amp (SO-8)

TSV912ID

Rail-to-rail input/output  8MHz dual op-amp (SO-8)

TSV914IPT

Rail-to-rail input/output  8MHz quad op-amp (TSSOP14)

TSV911AID

Rail-to-rail input/output, 1.5mV max Vio,  8MHz single op-amp

TSV912AID

Rail-to-rail input/output, 1.5mV max Vio,  8MHz dual op-amp (SO-8)

TSV914AIPT

Rail-to-rail input/output, 1.5mV max Vio,  8MHz quad op-amp (TSSOP14)

TSV991ILT

Rail-to-rail input/output 20MHz single op-amp (SOT23-5)

TSV992ID

Rail-to-rail input/output 20MHz dual op-amp (SO-8)

TSV994IPT

Rail-to-rail input/output 20MHz quad op-amp (TSSOP14)

TSV991AILT

Rail-to-rail input/output, 1.5mV max Vio, 20MHz single op-amp

TSV992AID

Rail-to-rail input/output, 1.5mV max Vio,  20MHz dual op-amp

TSV994AIPT

Rail-to-rail input/output, 1.5mV max Vio,  20MHz quad op-amp

TS1851ILT

1.8V, input/output rail-to-rail low power single op-amp (SOT23-5)

TS1852ID

1.8V, input/output rail-to-rail low power dual op-amp (SO-8)

TS1872ID

1.8V, input/output rail-to-rail low power dual op-amp (SO-8)

TS1874ID

1.8V, input/output rail-to-rail low power quad op-amp
(SO-14)

TS922ID

Rail-to-rail high output current dual op-amp (SO8)

TS922IPT

Rail-to-rail high output current dual op-amp (TSSOP8)

TS924IDT

Rail-to-rail high output current dual op-amp (SO14)

TS912ID

Rail-to-rail CMOS dual op-amp (SO-8)

TS914ID

Rail-to-rail CMOS quad op-amp (SO-14)

TS951ILT

Input/output rail-to-rail low power single op-amp (SOT23-5)

TS952ID

Input/output rail-to-rail low power dual op-amp (SO-8)

TS954ID

Input/output rail-to-rail low power quad op-amp (SO-14)

TS971ILT

Output rail-to-rail very low noise single op-amp (SOT23-5)

TS972ID

Output rail-to-rail very low noise dual op-amp (SO-8)

TS974ID

Output rail-to-rail very low noise quad op-amp (SO-14)

  • sp:stmicroelectronics
  • at:manufacturer_news
  • date:1_08_08
  • sp:st