STMicroelectronics
  • Products & Partners
  • Manufacturers
  • STMicroelectronics
  • More
  • Cancel
STMicroelectronics
Documents STMicroelectronics temp sensors
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join STMicroelectronics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 8 Feb 2010 8:35 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 3:09 AM
  • Views 582 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

STMicroelectronics temp sensors

STMicroelectronics temperature sensors include both precision analog temp sensor ICs and precision digital temp sensor ICs. Both types are suitable for use in a wide range of applications in market segments such as industrial, consumer, medical and computer.

The digital temp sensors (in the table below) feature low power consumption, up to 12-bit resolution and can operate over a temperature range as wide as -55 °C to +125 °C

 

 

Click on the products!

 

Part NumberGeneral DescriptionI/O InterfaceResolution (bit) (n) [b] - nomOperating Voltage (V_Max) [V] - minOperating Voltage (V_Max) [V] - maxOperating Supply Current (IDDO) [mA] - typOperating Temperature [°C] - minOperating Temperature [°C] - maxAccuracyPackage
STCN75Precision Digital Temperature SensorTwo-Wire I2C/SMbus compatible92.75.50.125-551252MSOP/TSSOP 8 BODY3.00 PITCH0.65; SO8
STDS75Precision Digital Temperature SensorTwo-Wire I2C/SMbus compatible122.75.50.125-551252MSOP/TSSOP 8 BODY3.00 PITCH0.65; SO8
STLM75Precision Digital Temperature SensorTwo-Wire I2C/SMbus compatible92.75.50.125-551252MSOP/TSSOP 8 BODY3.00 PITCH0.65; SO8
STTS75Precision Digital Temperature Sensor with One-Shot ModeTwo-Wire I2C/SMbus compatible122.75.50.125-551252MSOP/TSSOP 8 BODY3.00 PITCH0.65; SO8

 

 

 

Click here to take a look at the full range of STMicroelectronics temp sensors!

  • st products
  • st product content
  • at:npi
  • sensors
  • sp:st_microelectronics
  • sp:st
  • st
  • temp