STMicroelectronics
  • Products
  • Manufacturers
  • STMicroelectronics
  • More
  • Cancel
STMicroelectronics
Documents STM32F4-DISCOVERY - Discovery kit for STM32 F4 series
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join STMicroelectronics to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: RenfordNel
  • Date Created: 24 Nov 2011 3:32 PM Date Created
  • Last Updated Last Updated: 4 Dec 2011 1:39 AM
  • Views 1618 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

STM32F4-DISCOVERY - Discovery kit for STM32 F4 series

STM32F4DISCOVERYSTM32F4DISCOVERY: Discovery kit for STM32 F4 series - with STM32F407 MCU

image


Order Code: 20092762009276

 

Manufacturer Part No: STM32F4DISCOVERYSTM32F4DISCOVERY

 

The STM32F4DISCOVERYSTM32F4DISCOVERY helps you to discover the STM32F4DISCOVERYSTM32F4DISCOVERY high-performance features and to develop your applications easily. It includes everything required for beginners and experienced users to get started quickly.

 

Based on the STM32F407VGT6, it includes an ST-LINK/V2 embedded debug tool, two ST MEMS, digital accelerometer and digital microphone, one audio DAC with integrated class D speaker driver, LEDs and push buttons and an USB OTG micro-AB connector.

 

A large number of free ready-to-run application firmware examples are available on www.st.com/stm32f4-discovery to support quick evaluation and development.

Key Features:

 

  • STM32F407VGT6 microcontroller featuring 32-bit ARM Cortex-M4F core, 1 MB Flash, 192 KB RAM in an LQFP100 package
  • On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone ST-LINK/V2 (with SWD connector for programming and debugging)
  • Board power supply: through USB bus or from an external 5 V supply voltage
  • External application power supply: 3 V and 5 V
  • LIS302DLHLIS302DLH, ST MEMS motion sensor, 3-axis digital output accelerometer
  • MP45DT02, ST MEMS audio sensor, omni-directional digital microphone
  • CS43L22, audio DAC with integrated class D speaker driver
  • Eight LEDs:
    • LD1 (red/green) for USB communication
    • LD2 (red) for 3.3 V power on
    • Four user LEDs, LD3 (orange), LD4 (green), LD5 (red) and LD6 (blue)
    • 2 USB OTG LEDs LD7 (green) VBus and LD8 (red) over-current
  • Two push buttons (user and reset)
  • USB OTG FS with micro-AB connector
  • Extension header for all LQFP100 I/Os for quick connection to prototyping board and easy probing

 

 

Order Code: 20092762009276

 

Manufacturer Part No: STM32F4DISCOVERYSTM32F4DISCOVERY

  • stm32f4-discovery
  • st products
  • st product content
  • microelectronics
  • 2009276
  • stm32f407
  • mcu
  • st
  • stm32f4discovery
  • Share
  • History