SV Microwave
  • Products & Partners
  • Manufacturers
  • SV Microwave
  • More
  • Cancel
SV Microwave
Blog 30° Angled PCB Connectors - In Stock!
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join SV Microwave to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Murugesan
  • Date Created: 15 May 2024 2:32 PM Date Created
  • Views 882 views
  • Likes 3 likes
  • Comments 2 comments
  • 30° Angled PCB Connectors
  • Angled PCB Connectors
  • 30° PCB Compression Mount Connectors
  • 30° Solderless PCB Compression Mount Connectors
Related
Recommended

30° Angled PCB Connectors - In Stock!

Murugesan
Murugesan
15 May 2024

30° Angled PCB Connectors

SV Microwave newly launched the 30° Angled Solderless PCB Compression Mount Connectors. Its brand-new body orientation is angled 30° away from the PCB. The major reason behind this thoughtful design is to improve the electrical performance over the standard surface mount PCB connectors. You can achieve edge launch-level performance across the board. Since these are solderless connectors they can be installed quickly.

Features and Benefits

  • It offers improved electrical performance over standard surface mount connector
  • Connectors are reusable and easily replaceable
  • Available in 1.85 mm, 2.4 mm, 2.92 mm and SMA series
  • Dielectric withstanding Voltage 500 VRMS for 1.85 mm and 2.4 mm, 750 VRMS for 2.92 mm and 1000 VRMS for SMA
  • Temperature Rating -65°C to +165°C
  • 500 mating cycles
  • DC – up to 65 GHz

Applications

  • Ideal for high speed/frequency component test
  • Applicable in product evaluation boards
  • Mil-Aero Radar and communication systems
  • Satellite communication system applications

Discover the detailed and technical specifications of 30° Solderless PCB Compression Mount Connectors at SV Microwave.

  • Sign in to reply
  • Murugesan
    Murugesan over 1 year ago

    This innovation is within your reach!

    The 30° Solderless PCB Compression Mount Connectors are now in stock. Order yours today and experience the difference: svmicrowave.com

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • DAB
    DAB over 2 years ago

    Very good idea, those flat connectors are a pain to attach and detach.