SV Microwave
  • Products & Partners
  • Manufacturers
  • SV Microwave
  • More
  • Cancel
SV Microwave
Blog The Blindmate RF Series by SV Microwave Offers Superior Performance
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join SV Microwave to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Murugesan
  • Date Created: 21 Aug 2024 10:47 AM Date Created
  • Views 491 views
  • Likes 5 likes
  • Comments 0 comments
  • BMB RF Series
  • BMA RF Series
  • BZ RF Series
  • BMZ RF Series
  • RF Series
  • BMMA RF Series
Related
Recommended

The Blindmate RF Series by SV Microwave Offers Superior Performance

Murugesan
Murugesan
21 Aug 2024

SV Microwave provides various RF series for a variety of applications. Here, we explain our Blindmate RF Series, including its technical specifications and applications.

Blindmate RF Series

  • BZ RF Series
  • BMMA RF Series
  • BMB RF Series
  • BMA RF Series
  • BMZ RF Series

BZ RF Series

The connectors and adapters in the BZ series are high-power blindmate products. They are mechanically rugged and ideal for GPS navigation systems and antenna connections. 

BZ RF Series

Technical Specifications

Impedance

50 Ohm

Frequency

18 GHz, 12.4 GHz and 2 GHz

Mating Cycles

500

Insertion Force

2.0 lbs

Withdrawal Force

1.25 lbs

Temperature Rating

-65°C to +165°C

BMMA RF Series

SV’s BMMA series is a sub-miniature version of the BMA blindmate series. It can perform up to 28 GHz with an electrical impedance of 50 Ohm. It is ideal for applications where space is limited and no special tooling is necessary.

BMMA RF Series

Technical Specifications

Impedance

50 Ohm

Frequency

28 GHz

Mating Cycles

5000

Force to Engage

3.0 lbs

Force to Disengage

1.5 lbs

Temperature Rating

-65°C to +165°C

BMB RF Series

SV’s BMB pin and sockets are ideal for D38999 connectors. It operates at 50 Ohm and can deliver high performance up to 22 GHz. These are standard for Embedded Systems applications. 

BMB RF Series

Technical Specifications

Impedance

50 Ohm

Frequency

22 GHz

Mating Cycles

500

Insertion Force

2.0 lbs

Withdrawal Force

6 oz

Temperature Rating

-65°C to +165°C

BMA RF Series

The BMA (Blindmate A) connector can deliver superior electrical performance up to 22 GHz. This BMA series is ideal for a wide range of industries, including telecommunications, military and aerospace applications. 

BMA RF Series

Technical Specifications

Impedance

50 Ohm

Frequency

22 GHz

Mating Cycles

5000

Force to Engage

3.0 lbs

Force to Disengage

1.5 lbs

Temperature Rating

-65°C to +165°C


BMZ RF Series

This BMZ series is a miniaturized version of the BZ series. It can offer excellent electrical performance up to 18 GHz with 50 Ohm of impedance and are ideal for high-density applications.

BMZ RF Series

Technical Specifications

Impedance

50 Ohm

Frequency

18 GHz

Mating Cycles

500

Force to Engage

12 ounces

Force to Disengage

12 ounces

Temperature Rating

-65°C to +165°C