SV Microwave
  • Products & Partners
  • Manufacturers
  • SV Microwave
  • More
  • Cancel
SV Microwave
Blog D38999 Pin and Socket Contacts - Newly Launched Product
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join SV Microwave to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Murugesan
  • Date Created: 4 Jan 2024 5:47 AM Date Created
  • Views 468 views
  • Likes 2 likes
  • Comments 0 comments
  • SOSA
  • d38999
  • D38999 Pin and Socket Contacts
Related
Recommended

D38999 Pin and Socket Contacts - Newly Launched Product

Murugesan
Murugesan
4 Jan 2024

D38999 Pin and Socket Contacts

SV Microwave has launched a new product line called D38999 Pin and Socket Contacts that meet the latest specification set forth by SOSA. These coaxial contacts are compatible with both standard and series III D38999 backshell housings and are available in BMB size 8 and SMPM size 12. These are an ideal solution for embedded system applications that transition from a chassis to outside of the box.

Top Features

  • The larger cable accommodates Size 8 contacts
  • Contacts with a size of 12 are rated for a higher frequency
  • Size 8 BMB - 22 GHz
  • Size 12 SMPM - 65 GHz

Major Applications

  • Applicable in Embedded Systems
  • Highly recommendable for Harsh Environments

Explore the wide range of products in different specifications at SV Microwave.