SV Microwave
  • Products & Partners
  • Manufacturers
  • SV Microwave
  • More
  • Cancel
SV Microwave
Blog High Density RF Cable Assemblies
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join SV Microwave to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Murugesan
  • Date Created: 29 Jan 2024 8:10 AM Date Created
  • Views 395 views
  • Likes 2 likes
  • Comments 0 comments
  • sv microwave
  • High Density RF Cable Assemblies
Related
Recommended

High Density RF Cable Assemblies

Murugesan
Murugesan
29 Jan 2024

High Density RF Cable Assemblies at SV Microwave

We have broadened our range of fixed-length, high-performance RF cable assemblies by introducing extra configurations featuring high-density capabilities. Highlighting the connectors such as female SMP, SMPM / VITA 67.3 SMPM, and SMPS. SV’s high density cable assemblies are standard for embedded system applications and where space requirement is a premium.

Top Features

  • It can fit all standard interfaces, SMA, 2.92mm, 2.4mm, 1.85mm, SMP, SMPM and SMPS
  • COTS versions are available
  • Highly flexible
  • DC 40 GHz in SMP, DC 65 GHz in SMPS, DC 65 GHz in SMPM
  • The superior flex-life guarantees outstanding performance even with frequent use.
  • Electrical impedance 50 ohm
  • Superior Salt Spray corrosion resistance
  • It has great shock and vibration resistance
  • Mating Cycles - SB 1000 in SMP
  • Mating Cycles - SB 500 in SMPS and SMPM

Major Applications

  • RF test and measurement applications
  • Applicable in 5G wireless infrastructure
  • Applications of VITA and Embedded Systems
  • Recommendable to use where high flexibility and low loss required
  • Space requiring applications

Meet the product’s detailed technical specifications on SV’s new product introduction page.