SV Microwave
  • Products & Partners
  • Manufacturers
  • SV Microwave
  • More
  • Cancel
SV Microwave
Blog M39029 Adapters for Test and Instrumentation
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join SV Microwave to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Murugesan
  • Date Created: 18 May 2026 6:14 AM Date Created
  • Views 170 views
  • Likes 2 likes
  • Comments 1 comment
  • sv microwave
  • Adapters for Testing
  • M39029
  • adapters
  • M39029 Adapters
Related
Recommended

M39029 Adapters for Test and Instrumentation

Murugesan
Murugesan
18 May 2026

M39029 Adapters for Test and Instrumentation

SV Microwave's M39029 Adapters provide a rugged interconnect solution that ensures reliable connectivity between SMA male interfaces and size 8 and 12 MIL-DTL-38999 pin and socket contacts. These are ideal for testing and instrumentation applications where MIL spec interface validation and consistent performance are essential. It ensures consistent signal integrity and simplifies mating during evaluation and validation. It offers greater compatibility with military-grade connectors, reducing the need for custom cabling or fixturing in lab environments. Explore the products and their key technical specifications at SV Microwave.

Benefits & Features

  • Durable for repeated testing.
  • Available in contact sizes 8 and 12.
  • Complaint with MIL standard.
  • Available in SMA and NSME series.
  • The electrical impedance is 50 ohms.
  • Frequency up to 40 GHz in the NSME series.

Applications

  • Ideal for Test and Instrumentation.
  • Benchtop testing applications.
  • Sign in to reply
  • Murugesan
    Murugesan 4 months ago

    Specifically engineered for connector shells requiring Series II configurations, it is now in stock at SV Microwave.