SV Microwave
  • Products & Partners
  • Manufacturers
  • SV Microwave
  • More
  • Cancel
SV Microwave
Blog New Metric RF Cable Assemblies
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join SV Microwave to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Murugesan
  • Date Created: 11 Jan 2024 2:26 PM Date Created
  • Views 367 views
  • Likes 2 likes
  • Comments 0 comments
  • SV Microwave RF cable assemblies
  • metric RF cable assemblies
  • rf cable assemblies
Related
Recommended

New Metric RF Cable Assemblies

Murugesan
Murugesan
11 Jan 2024

New Metric RF Cable Assemblies from SV Microwave

SV Microwave released a new product line called Metric RF Cable Assemblies. We built fixed length Ø.085" RF cable assemblies in standard 250mm and 500mm lengths. These high speed RF cable assemblies are available in several RF series SMA, 2.92mm. SMP and SMPM. It has a great number of mating cycles. And able to perform in high speed environments with superior electrical, mechanical and environmental specifications.

Top Features

  • Available in Standard Meric Lengths
  • High Flex-life Ensures Outstanding Performance After Repeated Usage
  • Highly Flexible
  • Ensures 500 Mating Cycles
  • High Speed RF Cable Assemblies
  • High Moisture Resistance
  • Electrical impedance 50 ohm

Major Applications

  • Highly Recommended to Use in 5G Wireless Infrastructure
  • Military and Aerospace Applications
  • Applicable in RF Test and Measurement

Check out the detailed specifications of Metric RF Cable Assemblies at SV Microwave. And make sure the stock details through our distributors.