SV Microwave
  • Products & Partners
  • Manufacturers
  • SV Microwave
  • More
  • Cancel
SV Microwave
Blog The Non-Magnetic RF Cable Assemblies
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join SV Microwave to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Murugesan
  • Date Created: 7 Jul 2025 6:56 AM Date Created
  • Views 434 views
  • Likes 4 likes
  • Comments 1 comment
  • sv microwave
  • High-Performance Non-Magnetic RF Cable Assemblies
  • Non-Magnetic RF Cable Assemblies
  • Non-Magnetic RF Products
  • Non-Magnetic RF Interconnects
  • Non-Magnetic Cable Assemblies
  • rf cable assemblies
Related
Recommended

The Non-Magnetic RF Cable Assemblies

Murugesan
Murugesan
7 Jul 2025

Non-Magnetic RF Cable Assemblies

We are adding a new product line to our Non-Magnetic family: the high-performance RF cable assemblies. These are designed for environments that are sensitive to magnetism. Our non-magnetic cable assemblies are compact. These 6" cable assemblies can be paired with SMA and SMPM interfaces and Ø.047" or Ø.085" flexible cables. As a result, they deliver low-loss, high-frequency performance in a ready-to-use format. They maintain a magnetic susceptibility of 10⁻⁵ with no field distortion and support frequency up to 40 GHz. Explore the product line, technical specifications, and additional resources on our website. Access it now.

Features and Benefits

  • Fully non-magnetic materials and plating
  • Low magnetic susceptibility 10⁻⁵ max ensures no field distortion
  • Available in SMPM and SMA series with Ø.047” and Ø.085” flexible cables
  • The electrical impedance is 50 ohms
  • The frequency is up to 40 GHz
  • It has a high-temperature rating and superior vibration and shock resistance

Applications

  • Ideal for Quantum Computing
  • Mil-Aero systems functioning in magnetically sensitive areas
  • Test and Measurement applications
  • Sign in to reply
  • Murugesan
    Murugesan over 1 year ago

    Our non-magnetic RF cable assemblies are ideal for quantum computing. They are in stock; place your order now - svmicrowave.com.