SV Microwave
  • Products & Partners
  • Manufacturers
  • SV Microwave
  • More
  • Cancel
SV Microwave
Blog RF Low Loss Cable Assemblies with Strain Relief Boot
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join SV Microwave to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Murugesan
  • Date Created: 26 Feb 2024 7:27 AM Date Created
  • Views 328 views
  • Likes 3 likes
  • Comments 0 comments
  • RF Low Loss Cable Assemblies with Strain Relief Boot
  • rf cable assemblies
  • RF Low Loss Cable Assemblies
Related
Recommended

RF Low Loss Cable Assemblies with Strain Relief Boot

Murugesan
Murugesan
26 Feb 2024

RF Low Loss Cable Assemblies with Strain Relief Boot From SV Microwave

SV Microwave has introduced a fresh series of strain relief cable assemblies, incorporating a molded boot designed to safeguard the delicate cable termination region while providing enhanced flexibility and assurance. Furthermore, these cable assemblies feature SV's Ø.087 Low Loss cable variant, offering more flexibility and reduced insertion loss compared to our standard Ø.085" cable. These cable assemblies are available in male SMA, 2.92mm, or 2.4mm series. Check out the product's high-ranking features and applications.

Top Features

  • The molded boot offers outstanding strain relief
  • Improved flexibility and durability
  • Improved phase and temperature stability over standard Ø.085" cable
  • Dielectric withstanding Voltage 500 VRMS in 2.4mm, 750 VRMS in 2.92mm and 1000 VRMS in SMA
  • DC up to 50 GHz (2.4mm version)
  • Electrical impedance 50 ohm
  • Superior vibration and shock resistance
  • Mating Cycles 500 in 2.4mm, 2.92mm and SMA

Major Applications

  • Ideal for Test and Instrumentation
  • Applicable in harsh environments