SV Microwave
  • Products & Partners
  • Manufacturers
  • SV Microwave
  • More
  • Cancel
SV Microwave
Blog Secure Locking SMP/SMPM RF Cable Assemblies
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join SV Microwave to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Murugesan
  • Date Created: 20 Feb 2024 6:50 AM Date Created
  • Views 481 views
  • Likes 2 likes
  • Comments 0 comments
  • Secure Locking Cable Assemblies
  • Secure Locking SMPM RF Cable Assemblies
  • Secure Locking SMP Cable Assemblies
Related
Recommended

Secure Locking SMP/SMPM RF Cable Assemblies

Murugesan
Murugesan
20 Feb 2024

Secure Locking SMP/SMPM RF Cable Assemblies SV Microwave

The SV QuarterBack® line of products is well-suited for demanding applications involving high vibration and testing, particularly those that require numerous mating cycles. Here, SV Microwave launched Secure Locking SMP/SMPM RF Cable Assemblies. It uses a quarter turn bayonet style coupling nut with a locking feature, these are ideal for standard SMP / SMPM interfaces and standard female and male bulkhead SMPM interfaces. Explore the product’s detailed features and applications!

Top Features

  • Quarter turn bayonet locking feature on standard SMPM interface
  • Female cable connector options are available for all flexible cable types .086” diameter and smaller
  • Low insertion/extraction forces, compared to standard full detent SMP and SMPM
  • Low VSWR through 40 GHz(SMP)/65 GHz (SMPM)
  • Electrical impedance 50 ohm
  • 500 mating cycles in 2.92 and SMA series
  • Mating cycles SB 1000 in SMA, Mating cycles SB 500 in SMPM
  • Superior vibration and shock resistance
  • Temperature Rating -65°C to +165°C

Major Applications

  • Ideal for high vibration environments
  • Applications requiring a high number of mating cycles
  • Military and Commercial applications
  • Applicable in bench-top testing