SV Microwave
  • Products & Partners
  • Manufacturers
  • SV Microwave
  • More
  • Cancel
SV Microwave
Blog 180° Clocked RF Cable Assemblies
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join SV Microwave to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Murugesan
  • Date Created: 19 Feb 2024 11:25 AM Date Created
  • Views 323 views
  • Likes 2 likes
  • Comments 0 comments
  • sv microwave
  • 180° Clocked RF Cable Assemblies
Related
Recommended

180° Clocked RF Cable Assemblies

Murugesan
Murugesan
19 Feb 2024

SV Microwave’s 180° Clocked RF Cable Assemblies

SV Microwave has recently introduced a series of 180° clocked cable assemblies. It features the right-angle connectors oriented in opposite directions. These high-performance cable assemblies are designed and configured to maximize space in applications with tight routing. You can get these cable assemblies in SMP and SMA series in both Ø.047" and Ø.085" cable types. Check out the detailed technical specifications and features on our product page.

Top Features

  • Standard flexible or semi-rigid cable termination
  • Space saving design reduces stress on solder joint
  • Available in SMP and SMA series
  • Electrical impedance 50 ohm
  • Frequency 18 GHz in SMA 40 GHz in SMP
  • Mating Cycles 500 in SMA Mating Cycles - SB 1000 in SMP
  • Dielectric withstanding Voltage 1000 VRMS in SMA
  • Dielectric withstanding Voltage 500 VRMS in SMP
  • Superior vibration and shock resistance
  • Mating Torque 7 - 10 in - lbs in SMA

Major Applications

  • Rugged high-frequency RF applications
  • Applicable in rapid prototyping
  • Ideal for high speed digital component test
  • 5G wireless test applications