SV Microwave
  • Products & Partners
  • Manufacturers
  • SV Microwave
  • More
  • Cancel
SV Microwave
Blog SV Microwave Capabilities
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join SV Microwave to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Murugesan
  • Date Created: 12 Apr 2024 1:02 PM Date Created
  • Views 463 views
  • Likes 4 likes
  • Comments 0 comments
  • Machining Capabilities
  • Pre-Tinned PCB Capabilities
  • In-House Glass Seal Capability
  • Circular Multiport Connection System
  • Semi-Rigid RF Cable Assemblies
  • LTI Connectors
  • Bullet Alignment Tool
  • RF and Mixed Signal Harnesses
  • ConvergeRF Cable Assemblies
  • SOSA Aligned Products
  • LiteTouch Interface Connector
  • SV Microwave Capabilities
  • Armored RF Cable Assemblies
Related
Recommended

SV Microwave Capabilities

Murugesan
Murugesan
12 Apr 2024

SV Microwave Capabilities

SV Microwave has a great engineering team to support and customize the products based on your requirements. Here, we have listed some of our capabilities.

  • RF and Mixed Signal Harnesses
  • ConvergeRF Cable Assemblies
  • Semi-Rigid RF Cable Assemblies
  • SOSA Aligned Products
  • Armored RF Cable Assemblies
  • LTI Connectors
  • Circular Multiport Connection System
  • Bullet Alignment Tool
  • Pre-Tinned PCB Capabilities
  • Machining Capabilities
  • In-House Glass Seal Capability

RF and Mixed Signal Harnesses

SV Microwave provides design, assembly, and testing services tailored to meet your harness requirements, spanning Military & Aerospace, Commercial Space, and High-Reliability applications. Discover more about process capabilities at SV Microwave.

ConvergeRF Cable Assemblies

SV Microwave provides a fully customizable option to enhance the flexibility of cable assemblies in situations demanding precise routing while minimizing insertion loss. Check out ConverRF Cable Assembly’s top features and applications.

Semi-Rigid RF Cable Assemblies

SV Microwave is able to build semi-rigid cable assemblies in-house with precise dimensions and perfect bend configurations as per your requirements. Our advanced CNC cable bend machine will do the work accurately. Meet the features and benefits of semi-rigid cable assemblies.

SOSA Aligned Products

SV Microwave joined SOSA in 2018 and has been actively engaging in and making contributions to the VITA 67 and 66 specifications. We have contributed a wide range of RADAR and Communications System applications. Check out SV’s SOSA aligned products.

Armored RF Cable Assemblies

SV's armored RF cable assemblies are specially designed for challenging conditions like ground vehicle communications systems. It has two varieties, fully and partially armored configurations. Explore our ruggedized cable assembly options.

LTI (LiteTouch Interface) Connector

SV's LTI product line includes cable connectors for both Ø.047” and Ø.085” cable types and panel mount adapters. These are IP67-rated and don’t require an extra accessory like a dust cap. Check out the top features and applications of LTI connectors.


Circular Multiport Connection System

The circular multiport connection system combines SMPM/SMPMS connectors into a single multiport. This unique multiport has a keying feature that properly aligns connectors to their mating halves. This system is fully customizable from the interface configuration, to the cable length, and the connectors on the other end.

Bullet Alignment Tool

SV Microwave offers a bullet alignment tool. This customizable tool can solve the radial misalignment during gang-mating in board-to-board applications. Customizable for RF series SMP, SMPM, SMPS and more. Get the SV’s bullet alignment tool now.

Pre-Tinned PCB Capabilities

SV Microwave follows the unique gold removal method of our RF connectors which was developed by our own. Our gold removal is in the design stage, with this method we can thoroughly remove the gold from the solderable area and nearby areas which may be prone to capillary effect wicking. Check out our de-golded product line.

Machining Capabilities

SV Microwave has highly accurate machining capabilities. We have Swiss lathes and mills in a variety of styles: CNC, vertical and manual. Our highly experienced machinists are capable of manufacturing complex components with a high degree of precision. Explore more about SV’s machining capabilities now.

In-House Glass Seal Capability

SV Microwave can produce glass-seal PCB connectors through either COTS products or through customized orders. We have a great manufacturing team to do this for you. Explore our glass seal product line.

Discover all of our capabilities, detailed specifications and applications.