SV Microwave
  • Products & Partners
  • Manufacturers
  • SV Microwave
  • More
  • Cancel
SV Microwave
Blog Armored RF Cable Assemblies
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join SV Microwave to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Murugesan
  • Date Created: 11 Mar 2024 7:12 AM Date Created
  • Views 386 views
  • Likes 3 likes
  • Comments 0 comments
  • Fully Armored RF Cable Assemblies
  • rf cable assemblies
  • Partially Armored RF Cable Assemblies
  • SV Microwave Capabilities
  • Armored RF Cable Assemblies
Related
Recommended

Armored RF Cable Assemblies

Murugesan
Murugesan
11 Mar 2024

SV Microwave Capabilities - Armored RF Cable Assemblies

SV Microwave specially designed the Armored RF Cable Assemblies for challenging conditions in applications like ground vehicle communications systems. SV’s cable assemblies are available in both fully and partially armored configurations.

Armored RF Cable Assembly Configurations

  • Fully Armored
  • Partially Armored

Fully Armored RF Cable Assemblies

These cable assemblies are ideal for where ruggedization is required on the entire length of the cable.

Partially Armored RF Cable Assemblies

These partially armored RF cable assemblies are applicable where flexible and a ruggedized section are required in a single cable.

Top Features

  • It can withstand the pull force of up to 45 lbf
  • Cable assemblies can fit all standard connector series including SMA, 2.92 mm, 2.4 mm, 1.85 mm, ZMA, Type N and TNC.
  • Available in fully and partially armored options

Applications

  • Ideal for harsh environmental conditions
  • Ground vehicle communications systems applications
  • Applicable in real-time situational awareness field transceivers
  • Satellite communications field data uplink devices

Check out SV’s customizable armored RF cable assemblies and contact us to learn more about the product.