SV Microwave
  • Products & Partners
  • Manufacturers
  • SV Microwave
  • More
  • Cancel
SV Microwave
Blog LiteTouch Interface(LTI) Connectors
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join SV Microwave to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Murugesan
  • Date Created: 15 Mar 2024 10:09 AM Date Created
  • Views 473 views
  • Likes 2 likes
  • Comments 1 comment
  • LTI Connectors
  • LiteTouch Interface(LTI) Connectors
  • SV Microwave Capabilities
Related
Recommended

LiteTouch Interface(LTI) Connectors

Murugesan
Murugesan
15 Mar 2024

LiteTouch Interface(LTI) Connectors

LTI Connectors from SV Microwave. We innovated a new RF series which re-imagines the design of our exclusive LiteTouch product line, crafting an accessible interface for effortless cleaning within the confines of a familiar SMA-sized structure. SV's LTI products encompass cable connectors suitable for both Ø.047” and Ø.085” cable variants and panel mount adapters are IP67-rated in the unmated condition and effortlessly cleanable. It removes the necessity of an additional accessory, like a dust cap. Highly performable in outdoor applications. Check out the product’s electrical, mechanical and environmental specifications.

Top Features

  • IP67 rating applies to both mated and unmated states
  • Exposed interface that is easy to clean
  • No fragile parts exposed greatly reduces the chance of damage
  • No need for a dust cap
  • Electrical impedance 50 ohm
  • 500 mechanical mating cycles
  • Frequency Range 18 GHz
  • Superior performance in salt and vibration environments

Applications

  • Weatherproof systems
  • Applicable for rugged marine products
  • Durable outdoor field equipment
  • Sign in to reply
  • shabaz
    shabaz over 2 years ago

    Interesting : ) 

    What would be neat to see (don't know if it exists, but writing it here so it cannot be patented if it doesn't already exist!) a type of connector such as the above, but where the center pin is _isolated_ in the unmated condition. In other words, some mechanical action when mated, that causes the center pin to make electrical contact. One way to do that, would be to introduce a magnet into the structure, that moves a piece of the mechanism towards the mating connector. Another way would be to use the twisting/tightening force to push, or even latch, the center connection. 

    Another nice technique could be to use a sensor (perhaps optical, or proximity based, or electrical conductivity based (for instance when mating) to provide a signal to the circuitry.

    The benefit of all of the above, would be that the electrical connection would be isolated from accidental finger touch, until the connector was mated. That could be useful where high power RF is expected on the connector, or where the circuitry doesn't have a lot of ESD protection.

    No idea what the market for such a feature would be though.