SV Microwave
  • Products & Partners
  • Manufacturers
  • SV Microwave
  • More
  • Cancel
SV Microwave
Blog PCB Mounting Hardware - SV Microwave's Capability
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join SV Microwave to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Murugesan
  • Date Created: 19 Aug 2024 6:27 AM Date Created
  • Views 408 views
  • Likes 5 likes
  • Comments 0 comments
  • sv microwave
  • PCB Mounting Hardware
  • SV Microwave Capabilities
Related
Recommended

PCB Mounting Hardware - SV Microwave's Capability

Murugesan
Murugesan
19 Aug 2024

PCB Mounting Hardware

PCB Connection Challenges in High Vibration Applications

When using the PCB connection in high-vibration environments, the connection system may be affected by vibration. Handling and maneuvering the .047” and .087” cable assemblies mated to surface mount SMP, SMPM and SMPS PCB connectors can damage the connector’s connection to the PCB if the strength of the solder joint is exceeded.

SV Microwave’s PCB Mounting Hardware

SV Microwave has noticed these challenges and worked on the backend to address them. Here is what we discovered: we have built the external hardware called PCB Mounting Hardware that redirects the axial and radial forces away from the PCB connector. In that way, it can protect the system’s solder joint from vibrations and external forces. This custom mounting hardware can be designed for both standard and custom cable connectors.

How It Functions?

The elements involved in this process are the mounting hardware, PCB, cable connector and cable assembly. Let’s dive into how it operates.

  • The mounting hardware mechanically connects and couples the cable connector to the printed circuit board (PCB).
  • The mounting hardware is directly installed on the board using a screw and nut with an Allen wrench. It can be installed using existing cable connector characteristics developed for installation/removal tools.

Applications

  • High-reliability applications where secure connections are essential.
  • System designs that emphasize board-to-cable connections, which undergo frequent maneuvering.
  • High vibration environments