SV Microwave
  • Products
  • Manufacturers
  • SV Microwave
  • More
  • Cancel
SV Microwave
Blog New High Performance RF Adapters - Now In Stock!
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join SV Microwave to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Murugesan
  • Date Created: 11 Sep 2024 10:53 AM Date Created
  • Views 783 views
  • Likes 6 likes
  • Comments 1 comment
  • sv microwave
  • High-Performance RF Adapters
  • RF adapters
Related
Recommended

New High Performance RF Adapters - Now In Stock!

Murugesan
Murugesan
11 Sep 2024

High-Performance RF Adapters

SV Microwave has introduced a new line of high-performance RF adapters, capable of delivering superior performance up to 65 GHz. These between-series adapters are reliable and feature distinct ends. One with a consistent threaded interface and the other with a convenient high-density push-on interface. This design enables various applications. Check out our high-performance adapters available in multiple RF series.

Features and Benefits

  • Available in Full Detent (FD) and Smooth Bore (SB)
  • Various RF series are available 1.85 mm, 2.4 mm, SMA, SMP, SMPM and SMPS
  • It has superior vibration and shock resistance
  • Electrical impedance is 50 Ohm
  • Temperature rating -65°C to +165°C
  • Frequency up 65 GHz

Applications

  • Ideal for Military and Aerospace
  • Telecommunications applications
  • Test and Measurements
  • Medical applications
  • Sign in to reply
  • Murugesan
    Murugesan over 1 year ago

    The high performance RF adapters with multiple applications enabling design are in stock now, place your order now: svmicrowave.com