SV Microwave
  • Products & Partners
  • Manufacturers
  • SV Microwave
  • More
  • Cancel
SV Microwave
Blog The Mini-D RF Cable Assemblies
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join SV Microwave to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Murugesan
  • Date Created: 29 Jan 2025 1:08 PM Date Created
  • Views 375 views
  • Likes 5 likes
  • Comments 0 comments
  • sv microwave
  • High Density Cable Assemblies
  • rf cable assemblies
  • Mini-D RF Cable Assemblies
  • RF Cable Assemblies for Testing Applications
Related
Recommended

The Mini-D RF Cable Assemblies

Murugesan
Murugesan
29 Jan 2025

Mini-D RF Cable Assemblies

SV Microwave’s Mini-D product line presents multiport harnessed cable assemblies. This smallest interface allows integration with a rugged, lightweight aluminum housing. It features .110" port-to-port spacing, perfect for optimizing space in compact system designs. Designed for high-density applications, it is available in both straight and right-angle configurations. Additionally, this Mini-D product line includes a panel mounting assembly. Check out the detailed benefits of these Mini-D RF Cable Assemblies at SV Microwave.

Benefits & Features

  • D-sub keying design to avoid mismating
  • High-density design
  • SMPS interface recessed from D-sub housing to protect from damage
  • Frequency range up to 40 GHz
  • Electrical impedance 50 ohms
  • Mechanical mating cycles 500
  • The mating torque is 12 in - oz
  • Superior shock and vibration resistance
  • Dielectric withstanding Voltage is 250 VRMS

Applications

  • Ideal for Test and Instrumentation
  • Bench-Top testing
  • Automated Test Equipment (ATE)
  • Military and Aerospace applications