SV Microwave
  • Products & Partners
  • Manufacturers
  • SV Microwave
  • More
  • Cancel
SV Microwave
Blog NanoRF VITA 67.3 Connector System - In Stock!
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join SV Microwave to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Murugesan
  • Date Created: 11 Jun 2024 6:37 AM Date Created
  • Views 782 views
  • Likes 4 likes
  • Comments 1 comment
  • NanoRF Cable Assembly
  • NanoRF Plug-in Contacts
  • NanoRF Connectors
  • NanoRF Backplane Contacts
  • NanoRF Connector System
  • NanoRF VITA 67.3 Connector System
  • NanoRF VITA Modules
Related
Recommended

NanoRF VITA 67.3 Connector System - In Stock!

Murugesan
Murugesan
11 Jun 2024

SV Microwave's NanoRF Connectors

SV Microwave participates in the VITA community and has been a member of the electro-mechanical and hardware working groups for a long period. With these experiences and more, SV is now officially licenced to provide NanoRF modules and contacts. While the NanoRF series joins with our VITA 67.3 SMPM and SMPS, SV Microwave can able to offer high-density and high-performance connectors for embedded system applications with both VITA and SOSA standards. This NanoRF connector system includes cable assemblies, backplane contacts, plug-in contacts and various VITA modules. Check out the individual products and their specifications.

Features and Benefits

  • These high-density connectors provide up to 20 RF contacts at once
  • Specified to the latest VITA standards VITA 67.3 and VITA 66.5
  • VITA 65.1 Apertures 6.4.5.6.10, 6.4.5.7.2, and 6.4.5.7.4
  • Superior environmental performance
  • Electrical impedance 50 ohms
  • 500 mechanical mating cycles
  • Adheres to SOSA standards
  • Temperature Rating -55°C to +125°C
  • Frequency up to 70 GHz

NanoRF Connector System Applications

  • Ideal for robust and rugged high-speed cabled solution
  • Military and Aerospace applications
  • Avionics, SIGINT, EWR, ground base station and communication systems
  • Embedded System applications
  • Applicable in unmated systems like UAVs and UGVs
  • Sign in to reply
  • Murugesan
    Murugesan over 1 year ago

    This NanoRF VITA 67.3 Connector System is in stock now. Click here to place your order now!