SV Microwave
  • Products & Partners
  • Manufacturers
  • SV Microwave
  • More
  • Cancel
SV Microwave
Blog New High Frequency RF Adapters
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join SV Microwave to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Murugesan
  • Date Created: 11 Feb 2025 10:34 AM Date Created
  • Views 743 views
  • Likes 4 likes
  • Comments 1 comment
  • sv microwave
  • Between-Series Adapters
  • RF adapters
  • High Frequency RF Adapters
Related
Recommended

New High Frequency RF Adapters

Murugesan
Murugesan
11 Feb 2025

High Frequency RF Adapters

We have developed a new product line called high frequency RF adapters. These adapters can deliver excellent signal performance up to 65 GHz. They are between-series adapters, designed and configured with different RF interfaces, which make the high frequency adapters ideal for a variety of applications. Available in full detent and smooth bore options. Explore the detailed product specifications and ideal benefits of these RF adapters.

Benefits and Features

  • Available RF series: SMA, 2.4mm, 1.85mm, and SMPS
  • The electrical impedance is 50 ohms
  • Frequency DC up to 65 GHz
  • Mechanical mating cycles: 500
  • Mating Torque is 5 - 7 in - lbs
  • Temperature Rating is -65°C to +165°C
  • It has superior vibration and shock resistance

Applications

  • Ideal for Military and Aerospace
  • Telecommunications applications
  • Test and Measurements
  • Medical industry applications
  • Sign in to reply
  • Murugesan
    Murugesan over 1 year ago

    The reliable high-frequency RF adapters are now in stock at SV Microwave. Place your order here: svmicrowave.com.