SV Microwave
  • Products & Partners
  • Manufacturers
  • SV Microwave
  • More
  • Cancel
SV Microwave
Blog SV Microwave’s Push-on RF Series
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join SV Microwave to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Murugesan
  • Date Created: 30 Jul 2024 9:04 AM Date Created
  • Views 344 views
  • Likes 5 likes
  • Comments 0 comments
  • sv microwave
  • SMPS RF Series
  • SMP RF Series
  • SMPM RF Series
  • Push-on RF Series
Related
Recommended

SV Microwave’s Push-on RF Series

Murugesan
Murugesan
30 Jul 2024

SV Microwave offers a variety of RF series for superior performance based on the applications. We discussed the push-on RF series, their technical specifications and applications here. 

Push-on RF Series

  • SMP RF Series
  • SMPM RF Series
  • SMPS RF Series

SMP RF Series

SV Microwave offers a complete line of SMP products. All are comply with DSCC 94007, 94008 and MIL-STD-348. It can perform up to the frequency of 40 GHz with an electrical impedance of 50 Ohm. These are designed and developed to meet the industry needs for a smaller high-frequency compact design with ease-of-use functionality. Learn more about the SMP RF series.

SMP RF Series

Technical Specifications

Impedance

50 Ohm

Frequency

40 GHz

Mating Cycles SB

1000

Mating Cycles LD

500

Mating Cycles FD

100

Insertion Force - SB

3.0 lbs

Insertion Force - LD

5.0 lbs

Insertion Force - FD 

7.0 lbs

Withdrawal Force - SB

0.5 lbs

Withdrawal Force - LD

7.0 lbs

Withdrawal Force - FD 

9.0 lbs

Temperature Rating

-65°C to +165°C


SMPM RF Series

The SMPM RF series connectors were introduced to enhance the application density and operating frequency range of SMP connectors. We offer a complete line of SMPM products. These SMPM RF connectors are largely used in high-density and high-performance applications. 

SMPM RF Series

Technical Specifications

Impedance

50 Ohm

Frequency

65 GHz

Mating Cycles SB

500

Mating Cycles FD

100

Insertion Force - SB

2.5 lbs

Insertion Force - FD 

4.5 lbs

Withdrawal Force - SB

1.5 lbs

Withdrawal Force - FD 

6.5 lbs

Temperature Rating

-65°C to +165°C

 

SMPS RF Series

The SMPS RF Series is ideal for applications where the density is paramount. We offer a complete SMPS product line. The SMPS RF series has similar features of SMP and SMPM RF series connectors. Explore the SMPS RF series now. 

SMPS RF Series

Technical Specifications

Impedance

50 Ohm

Frequency

65 GHz

Mating Cycles SB

500

Mating Cycles FD

100

Insertion Force - SB

1.2 lbs

Insertion Force - FD 

2.5 lbs

Withdrawal Force - SB

1.0 lbs

Withdrawal Force - FD 

4.5 lbs

Temperature Rating

-65°C to +165°C