SV Microwave
  • Products
  • Manufacturers
  • SV Microwave
  • More
  • Cancel
SV Microwave
Blog New SV20 Series - Size 20 D38999 Contacts
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join SV Microwave to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Murugesan
  • Date Created: 2 Sep 2024 6:50 AM Date Created
  • Views 551 views
  • Likes 5 likes
  • Comments 0 comments
  • sv microwave
  • Size 20 D38999 Contacts
  • d38999
  • SV20 RF Series
Related
Recommended

New SV20 Series - Size 20 D38999 Contacts

Murugesan
Murugesan
2 Sep 2024

Size 20 D38999 Contacts

SV Microwave newly launched Size 20 D38999 Contacts in SV20 RF series. These are ideal for high-density applications and can deliver superior electrical performance up to 40 GHz. Our high-density solution can fulfil the demand for higher-frequency RF technologies. SV's D38999 size 20 pin and socket contacts are compatible with MIL-DTL-38999 Series I, II, III, and IV housings, whereas the MicroD38999 size 20HD pin and sockets are designed for MIL-DTL-32689, 2M, and Series 80. These are optimized for .047 cable. Check out the SV20 Size 20 D38999 Contacts technical specifications and product line.

Features & Benefits

  • It supports multiple RF connections at once
  • Push-on design for easy mating
  • Shielding effectiveness is -90 dB - F(GHz)
  • Superior shock and vibration resistance
  • 500 mating cycles
  • DC up to 40 GHz

Applications

  • Ideal for high-density applications
  • Applicable in severe/harsh environments
  • Military and Aerospace applications