SV Microwave
  • Products & Partners
  • Manufacturers
  • SV Microwave
  • More
  • Cancel
SV Microwave
Blog New SMPS Spring Bullets - In Stock Now!
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join SV Microwave to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Murugesan
  • Date Created: 23 Jul 2024 9:43 AM Date Created
  • Views 926 views
  • Likes 5 likes
  • Comments 1 comment
  • SMPS Bullets
  • Spring Loaded SMPS Bullets
  • SMPS Spring Bullets
Related
Recommended

New SMPS Spring Bullets - In Stock Now!

Murugesan
Murugesan
23 Jul 2024

SV Microwave SMPS Spring Bullets

SV Microwave newly launched spring bullets with SMPS interface. These SMPS spring bullets can optimize density and support high-frequency applications up to 40 GHz. These were engineered to deliver consistent RF performance under all levels of compression by fixing both axial and radial misalignment problems when fully mated. Ideal for board-to-board applications. Discover all new spring bullets with the SMPS interface.

Features and Benefits

  • It eliminates gaps between the bullet and shroud for maximum RF performance
  • Available in a variety of sizes
  • It can deliver superior performance under all states of compression
  • Higher frequency applications DC up to 40 GHz
  • Electrical impedance 50 ohms
  • Mating Cycles SB 500 and FD 100
  • Dielectric Withstanding Voltage 250 VRMS
  • Axial Misalignment .010” Max
  • Radial Misalignment 3° Max

Applications

  • Ideal for Boar-to-Board Solutions
  • Military and Aerospace applications
  • High-density applications
  • Large scale blind mate arrays
  • Sign in to reply
  • Murugesan
    Murugesan over 1 year ago

    The new SMPS interface on the spring bullets product line is in stock now, place your order here: svmicrowave.com