SV Microwave
  • Products & Partners
  • Manufacturers
  • SV Microwave
  • More
  • Cancel
SV Microwave
Blog Threaded RF Series by SV Microwave
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join SV Microwave to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Murugesan
  • Date Created: 26 Jul 2024 2:54 PM Date Created
  • Views 436 views
  • Likes 4 likes
  • Comments 0 comments
  • sv microwave
  • SMA RF Series
  • Threaded RF Series
  • 2.4mm RF Series
  • 1.85mm RF Series
  • 1mm RF Series
  • 2.92mm RF Series
Related
Recommended

Threaded RF Series by SV Microwave

Murugesan
Murugesan
26 Jul 2024

SV Microwave offers various RF series for high-precision applications. Here, we have explained about our threaded RF series and their technical specifications.

 Threaded RF Series

  • SMA RF Series
  • 2.92mm RF Series
  • 2.4mm RF Series
  • 1.85mm RF Series
  • 1mm RF Series

SMA RF Series

SMA threaded interface is ideal for high-frequency applications. Generally, all SMA connectors perform to 18 GHz but SV Microwave’s connectors can perform and support up to 26.5 GHz. These SMA series connectors have high mechanical durability and can offer superior performance. Learn more about the SMA RF Series.

SMA RF Series

Technical Specifications

Impedance

50 Ohm

Frequency

18 GHz (select models to 26.5 GHz)

Mating Cycles

500

Mating Torque

7 - 10 in - lbs

Temperature Rating

-65°C to +165°C

2.92mm RF Series 

The 2.92mm RF series was ultimately designed and developed for use through 40 GHz. This male pin is shorter than SMA which allows the male and female outer contact to connect first. It will reduce the wear and mating stress. It also has a thicker wall than the standard SMA Connector.

2.92mm RF Series

Technical Specifications

Impedance

50 Ohm

Frequency

40 GHz

Mating Cycles

500

Mating Torque

7 - 10 in - lbs

Temperature Rating

-65°C to +165°C



2.4mm RF Series

The 2.4mm RF series was developed for use through 50 GHz. This 2.4mm series mates with SMA, 2.92mm and 3.5mm connectors with adapters. For 1.85mm, it can mate without adapters.

2.4mm RF Series

Technical Specifications

Impedance

50 Ohm

Frequency

50 GHz

Mating Cycles

500

Mating Torque

5 - 7 in - lbs

Temperature Rating

-65°C to +165°C

1.85mm RF Series

It was designed for mode-free operations through 65 GHz. It uses an M7 threaded interface that is compatible only with a 2.4mm interface. We offer adapters to mate with SMA and 2.92mm connectors. Explore the 1.85mm RF series. 

1.85mm RF Series

 Technical Specifications

Impedance

50 Ohm

Frequency

65 GHz

Mating Cycles

500

Mating Torque

5 - 7 in - lbs

Temperature Rating

-65°C to +165°C


1mm RF Series

The 1mm RF Series connector was designed and developed for mode-free operations through 110 GHz. This interface uses an M4 x 0.7 thread. Learn more about this 1mm RF Series.

1mm RF Series

Technical Specifications

Impedance

50 Ohm

Frequency

110 GHz

Mating Cycles

500

Mating Torque

3 - 5 in - lbs

Temperature Rating

-65°C to +165°C